TE Connectivity 173630-6

CONTACT, SOCKET, CRIMP, 24-22AWG; Available until stocks are exhausted
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
MountCable
Technical
Connector TypeConnector, PCB, Receptacle, Signal
GenderFemale
Max Operating Temperature221 °C
Min Operating Temperature-22 °C
OrientationStraight
SealableNo
ShieldingUnshielded
TerminationCrimp
Dimensions
Depth4.4 mm
Height4.2 mm
Insulation Diameter1.9 mm
Length16 mm
Mating Tab Width1.8034 mm
Tab Thickness640 µm
Wire/Cable Gauge24 AWG
Wire Gauge (Max)24 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 173630-6.

Master Electronics
Datasheet80 pages0 years ago
Newark
Datasheet6 pages11 years ago
TE Connectivity
Instruction Sheet4 pages0 years ago
Technical Drawing1 page9 years ago
Datasheet14 pages11 years ago
Datasheet13 pages13 years ago
Datasheet14 pages16 years ago
Instruction Sheet12 pages18 years ago
Instruction Sheet14 pages18 years ago
Technical Drawing1 page26 years ago
Instruction Sheet5 pages0 years ago
Instruction Sheet4 pages0 years ago
Datasheet15 pages0 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Electro Sonic
Datasheet1 page17 years ago

Inventory History

3 month trend:
+39.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 173630-6.

Related Parts

Descriptions

Descriptions of TE Connectivity 173630-6 provided by its distributors.

CONTACT, SOCKET, CRIMP, 24-22AWG; Available until stocks are exhausted
Receptacle, 0.3 mm², AWG 22, crimp connection, tin-plated, 173630-6
Contact SKT Crimp ST Cable Mount 22-24AWG Reel Automotive
MULTILOCK Connectors and Contacts
CONN SOCKET 22-24AWG CRIMP TIN
070 MLC REC CONT 24-22 Terminal Type: Receptacle Mating Tab Width: 1.8 mm Mating Tab Width: .071 in Mating Tab Thickness: .025 in Mating Tab Thickness: .64 mm Receptacle 1.8 mm .071" .025" | Quick Disconnect | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1736306

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
MountCable
Technical
Connector TypeConnector, PCB, Receptacle, Signal
GenderFemale
Max Operating Temperature221 °C
Min Operating Temperature-22 °C
OrientationStraight
SealableNo
ShieldingUnshielded
TerminationCrimp
Dimensions
Depth4.4 mm
Height4.2 mm
Insulation Diameter1.9 mm
Length16 mm
Mating Tab Width1.8034 mm
Tab Thickness640 µm
Wire/Cable Gauge24 AWG
Wire Gauge (Max)24 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 173630-6.

Master Electronics
Datasheet80 pages0 years ago
Newark
Datasheet6 pages11 years ago
TE Connectivity
Instruction Sheet4 pages0 years ago
Technical Drawing1 page9 years ago
Datasheet14 pages11 years ago
Datasheet13 pages13 years ago
Datasheet14 pages16 years ago
Instruction Sheet12 pages18 years ago
Instruction Sheet14 pages18 years ago
Technical Drawing1 page26 years ago
Instruction Sheet5 pages0 years ago
Instruction Sheet4 pages0 years ago
Datasheet15 pages0 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Electro Sonic
Datasheet1 page17 years ago

Compliance

Environmental Classification
ELVCompliant
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago