TE Connectivity 1735446-4

Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator
Production

Price and Stock

Technical Specifications

Physical
ColorNatural
Contact PlatingTin
Contact ShapeSquare
Housing ColorNatural
Housing MaterialThermoplastic
MountThrough Hole
PlatingTin
Technical
Connector SystemWire-to-Board
Connector TypeHeader, Pin, Plug
Contact Current Rating3 A
Contact GenderMale
Contact StylePin
Current Rating3 A
Mating RetentionWith
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts4
Number of Positions4
Number of Rows1
Operating Supply Voltage250 V
OrientationVertical
PackagingBulk
PCB Mount AlignmentWithout
PCB Mount RetentionWith
Plating Thickness2.03 µm
Schedule B8536694040
SealableNo
TerminationThrough Hole
Wire/Cable TypeDiscrete
Dimensions
Contact Mating Length3.3528 mm
Height6.0706 mm
Lead Length3.4036 mm
Length10 mm
Mating Post Length3.3274 mm
PCB Thickness1.6 mm
Pitch2.0066 mm
Tail Length3.4 mm
Width4.699 mm
Wire/Cable Gauge30 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1735446-4.

Sager Electronics
Technical Drawing2 pages13 years ago
Master Electronics
Datasheet6 pages10 years ago
Datasheet1 page15 years ago
TE Connectivity
Datasheet8 pages12 years ago
Electro Sonic
Datasheet1 page15 years ago
Burklin Elektronik
Datasheet5 pages3 years ago

Inventory History

3 month trend:
+126%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1735446-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 1735446-4 provided by its distributors.

Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator
Conn Shrouded Header (4 Sides) HDR 4 POS 2mm Solder ST Thru-Hole Bag
Pin header, 4 pole, pitch 2 mm, straight, natural, 1735446-4
HPI Series, 2mm Pitch 4 Way 1 Row Straight PCB Header, Solder Termination | TE Connectivity 1735446-4
2mm PITCH HPI POST HEADER, VERTICAL, 4P
HPI Series 4 Position 2 mm Single Row Through Hole Shrouded Header
PCB Conn 2MM PITCH HPI PT HEADER Vert 4P
Headers & Wire Housings 4 POS HDR VERT 2.0mm
High Performance Interconnects (HPI)
CONNECTOR, HEADER, 4POS, 1ROW, 2MM; Connector Systems:Wire-to-Board; Pitch Spacing:2mm; No. of Rows:1Rows; No. of Contacts:4Contacts; Contact Termination Type:Through Hole Straight; Product Range:HPI Series; Connector Shroud:Shrouded

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1735446-4 .
  • 1735446-4.

Technical Specifications

Physical
ColorNatural
Contact PlatingTin
Contact ShapeSquare
Housing ColorNatural
Housing MaterialThermoplastic
MountThrough Hole
PlatingTin
Technical
Connector SystemWire-to-Board
Connector TypeHeader, Pin, Plug
Contact Current Rating3 A
Contact GenderMale
Contact StylePin
Current Rating3 A
Mating RetentionWith
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts4
Number of Positions4
Number of Rows1
Operating Supply Voltage250 V
OrientationVertical
PackagingBulk
PCB Mount AlignmentWithout
PCB Mount RetentionWith
Plating Thickness2.03 µm
Schedule B8536694040
SealableNo
TerminationThrough Hole
Wire/Cable TypeDiscrete
Dimensions
Contact Mating Length3.3528 mm
Height6.0706 mm
Lead Length3.4036 mm
Length10 mm
Mating Post Length3.3274 mm
PCB Thickness1.6 mm
Pitch2.0066 mm
Tail Length3.4 mm
Width4.699 mm
Wire/Cable Gauge30 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1735446-4.

Sager Electronics
Technical Drawing2 pages13 years ago
Master Electronics
Datasheet6 pages10 years ago
Datasheet1 page15 years ago
TE Connectivity
Datasheet8 pages12 years ago
Electro Sonic
Datasheet1 page15 years ago
Burklin Elektronik
Datasheet5 pages3 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet1 page6 years ago
Rohs Statement1 page11 years ago