TE Connectivity / AMP 1734774-4

Conn PCI Express Card Edge 36 1mm Solder ST Thru-Hole
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialPolyamide
Insulation MaterialPolyamide
MountThrough Hole
Weight2.551457 g
Technical
Current Rating1.1 A
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts36
Number of Positions36
Number of Rows2
Operating Supply Voltage50 V
OrientationVertical
PackagingBulk
PCB Mounting OrientationVertical
Plating Thickness2.54 µm
TerminationSolder
Dimensions
Card Thickness1.5748 mm
Height10.0076 mm
Lead Length3.0988 mm
Length25 mm
PCB Thickness1.5748 mm
Pitch990.6 µm
Termination Post Length3.1 mm
Width8.7884 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1734774-4.

ShanghaiCT
Datasheet5 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages1 year ago
TE Connectivity
Technical Drawing5 pages9 years ago

Inventory History

3 month trend:
+53.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 1734774-4.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 1734774-4 provided by its distributors.

Conn PCI Express Card Edge 36 1mm Solder ST Thru-Hole
PCI EXP 3.1L 36 POS BLK 15uInch, PCI and PCI Express Connectors | TE Connectivity 1734774-4
AMP 1734774-4 PCI EXP 3.1L 36 POS BLK 15u
CONN PCI EXP FMALE 36POS 0.039

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1734774-4.

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialPolyamide
Insulation MaterialPolyamide
MountThrough Hole
Weight2.551457 g
Technical
Current Rating1.1 A
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts36
Number of Positions36
Number of Rows2
Operating Supply Voltage50 V
OrientationVertical
PackagingBulk
PCB Mounting OrientationVertical
Plating Thickness2.54 µm
TerminationSolder
Dimensions
Card Thickness1.5748 mm
Height10.0076 mm
Lead Length3.0988 mm
Length25 mm
PCB Thickness1.5748 mm
Pitch990.6 µm
Termination Post Length3.1 mm
Width8.7884 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1734774-4.

ShanghaiCT
Datasheet5 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages1 year ago
TE Connectivity
Technical Drawing5 pages9 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Materials Sheet1 page9 years ago
Materials Sheet2 pages7 years ago
Materials Sheet2 pages5 years ago