📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

TE Connectivity 1734100-4

Telecom and Datacom Connector, 40 Contact(s), Male, Straight, Solder Terminal, Plug
$ 3.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1734100-4.

IHS

Datasheet5 pages1 year ago

ShanghaiCT

TE Connectivity

Master Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
+116%

CAD Models

Download TE Connectivity 1734100-4 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

HIROSE ELECTRICFX2-40P-1.27DSL(71)
Telecom and Datacom Connector, 40 Contact(s), Male, Right Angle, Solder Terminal, Locking
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Through Hole, FTSH Series
Headers & Wire Housings 20+20 IDC VRT PCTAIL LATCH HEADER, MALE

Descriptions

Descriptions of TE Connectivity 1734100-4 provided by its distributors.

Telecom and Datacom Connector, 40 Contact(s), Male, Straight, Solder Terminal, Plug
1.27 [.050] Series I, HD, FH and J Connectors Product Highlights: Connector Plug Number of Positions = 40 1.27 mm Centerline Standard Profile
BOARD-BOARD CONNECTOR, PLUG, 40WAY, 2ROW; BOARD-BOARD CONNECTOR, PLUG, 40WAY, 2ROW; Connector Type:Board to Board; Series:Champ 0.050; Gender:Plug; No. of Contacts:40; Contact Termination:Through Hole Vertical; Connector Mounting:PCB; Contact Plating:Gold; No. of Rows:2
Champ050 series,40pos,Au over PdNi PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 40 Centerline (Pitch): 1.27 mm PCB Mount Header Vertical Board-to-Board 40 | PCB Header & Receptacle | Part Number: 1734100-4 | Internal Number: 1734100-4 | 1.27 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY SENSORS
  • TE CONNECTIVITY (TYCO)
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity /CGS Brand
  • TE Connectivity Solutions GmbH
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty