Volex 17274A 10 B1

Power Cord, C13, 5-15P Plug, 3 Cond Sjt Cbl, 6, 2 Ft. (legs), 16 AWG, Pvc Jkt
$ 9.079
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Volex 17274A 10 B1.

Newark

Datasheet2 pages20 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Volex 17274A 10 B1 provided by its distributors.

POWER CORD, C13, 5-15P PLUG, 3 COND SJT CBL, 6, 2 FT. (LEGS), 16 AWG, PVC JKT
POWER CORD, NEMA5-15P/IEC, 6FT, BLACK; Connector Type A: NEMA 5-15P; Connector Type B: IEC 60320 C13; Cable Length - Metric: 1.8m; Current Rating: 13A; Voltage Rating: 125VAC; Jacket Color: Black; Product Ran
POWER CORD, NEMA5-15P/IEC, 6FT, BLACK; Conductor Size AWG:16AWG; Voltage Rating:125V; Cable Assembly Type:Power Cord; Connector Type A:NEMA 5-15P; Connector Type B:IEC 320 C13; Jacket Color:Black; Approval Bodies:CSA / UL
Power Cord, Nema5-15P/Iec, 6Ft, Black; Conector, Tipo A:Nema 5-15P; Conector, Tipo B:Iec 60320 C13; Longitud Del Cable - Imperial:6Ft; Longitud Del Cable - Métrica:1.8M; Jacket Color:Negro; Cable De Alimentación A:Nema 5-15P |Volex 17274A

Manufacturer Aliases

Volex has several brands around the world that distributors may use as alternate names. Volex may also be known as the following names:

  • VOLEX POWER CORD PRODUCTS
  • VOLEX POWER CORDS
  • VOLEX INC
  • VOLEX PLC
  • Volex Group
  • VOLEX ACCESSORIES
  • VOLEX PENCON
  • BELDEN VOLEX
  • VOLEX POW
  • VOLEX INC SUITE 130
  • VOLEX/BELDEN
  • VOLEX -CORDS
  • VOLEX INC (BELDEN CORDS) SUITE D
  • VOLEX CORD PRODUCTS DIVISION
  • VOLEX POWER PRODUCTS/EDGE
  • Volex Power Products
  • VOLEX CORD PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 17274A
  • 17274A-10-B1
  • 17274A10B1