Weidmuller 1726280000

1726280000 - Weidmuller PCB Components SLD 5.08V/04/90B 3.2 SN OR BX Sold in a pack of 50

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorOrange
Contact MaterialCuSn
Contact PlatingTin
Housing ColorOrange
Housing MaterialPlastic
MountThrough Hole
Technical
Current10 A
Current Rating17 A
Number of Contacts4
Number of Levels2
Number of Poles4
Number of Positions4
Number of Positions Per Level2
Number of Rows2
PackagingBox
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Height26.2 mm
Hole Diameter1.3 mm
Length14.7 mm
Pitch5.08 mm
Width22.2 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1726280000.

Burklin Elektronik
Datasheet7 pages1 year ago

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1726280000.

Related Parts

Descriptions

Descriptions of Weidmuller 1726280000 provided by its distributors.

1726280000 - Weidmuller PCB Components SLD 5.08V/04/90B 3.2 SN OR BX Sold in a pack of 50
Pin header, 4 pole, pitch 5.08 mm, angled, orange, 1726280000
Conn Shrouded Header HDR 4 POS 5.08mm Solder RA Thru-Hole
TERM BLOCK HDR 4POS 90DEG 5.08MM
SLD 5.08V/04/90B 3.2 SN OR BX. PCB plug-in connector, male header, Dovetails for fixing blocks, Solder connection, 5.08 mm, No. of poles: 4, 90°, Solder pin length (l): 3.2 mm, tinned, Orange, Box GTIN (EAN): 4032248061259

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • Weidmueller GmbH & Co KG
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorOrange
Contact MaterialCuSn
Contact PlatingTin
Housing ColorOrange
Housing MaterialPlastic
MountThrough Hole
Technical
Current10 A
Current Rating17 A
Number of Contacts4
Number of Levels2
Number of Poles4
Number of Positions4
Number of Positions Per Level2
Number of Rows2
PackagingBox
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Height26.2 mm
Hole Diameter1.3 mm
Length14.7 mm
Pitch5.08 mm
Width22.2 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1726280000.

Burklin Elektronik
Datasheet7 pages1 year ago

Compliance

Environmental Classification
ApprovalsCSA, UR
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant