Weidmuller 1722440000

Conn Terminal Block 6 POS 5.08mm Solder ST Thru-Hole 10A
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Technical
Current10 A
Max Current Rating10 A
Max Operating Temperature100 °C
Min Operating Temperature-20 °C
Number of Circuits6
Number of Contacts6
Number of Levels1
Number of Positions6
Number of Positions Per Level6
Number of Rows1
OrientationStraight
PackagingBulk
TerminationSolder
Voltage300 V
Dimensions
Height14 mm
Pitch5.08 mm
Width14.4 mm
Wire Gauge (Max)26 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1722440000.

Master Electronics
Datasheet1 page21 years ago
Newark
Datasheet26 pages21 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1722440000.

Related Parts

Descriptions

Descriptions of Weidmuller 1722440000 provided by its distributors.

Conn Terminal Block 6 POS 5.08mm Solder ST Thru-Hole 10A
Weidmuller LMZF 5.08/06/180 4.5SN BK - 1722440000
TERM BLK 6POS TOP ENT 5.08MM PCB

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • Weidmueller GmbH & Co KG
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Technical
Current10 A
Max Current Rating10 A
Max Operating Temperature100 °C
Min Operating Temperature-20 °C
Number of Circuits6
Number of Contacts6
Number of Levels1
Number of Positions6
Number of Positions Per Level6
Number of Rows1
OrientationStraight
PackagingBulk
TerminationSolder
Voltage300 V
Dimensions
Height14 mm
Pitch5.08 mm
Width14.4 mm
Wire Gauge (Max)26 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1722440000.

Master Electronics
Datasheet1 page21 years ago
Newark
Datasheet26 pages21 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-2
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant