Amphenol RF 172142

connector, rf coaxial, n str crimp plug, captive cont, for rg142, 223, 400 cable, 50ohm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorSilver
Insulation MaterialPolytetrafluoroethylene
MountCable, Free Hanging
Weight30.399987 g
Technical
Connector TypeCoaxial, Male Pin, Plug
Fastening TypeThreaded
Frequency11 Hz
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency11 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating1.5 kV
Dimensions
Inside Diameter3.2 mm
Length29.8 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF 172142.

TME
Datasheet1 page15 years ago
Farnell
Datasheet16 pages22 years ago
DigiKey
Datasheet1 page20 years ago
East Coast Microwave
Datasheet1 page11 years ago
Burklin Elektronik
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet1 page20 years ago
Jameco
Datasheet2 pages20 years ago

Inventory History

3 month trend:
+32.25%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol RF 172142.

Related Parts

Descriptions

Descriptions of Amphenol RF 172142 provided by its distributors.

connector, rf coaxial, n str crimp plug, captive cont, for rg142, 223, 400 cable, 50ohm
RF/COAXIAL, N PLUG, STRAIGHT, 50 OHM, CR; CRIMP; Connector Type:N Coaxial; Body Style:Straight Plug;
Amphenol RF - RF Connector N-Type Straight Crimp Plug RG-55 RG-142 RG-223 RG-400 50 Ohm Part Number: 172142 -->> Connectors > N-Type Connectors
henol RF 172142 RF Connector, N-Type Straight, Crimp, Plug, 50 Ohms
Conn Type N PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 172142.

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorSilver
Insulation MaterialPolytetrafluoroethylene
MountCable, Free Hanging
Weight30.399987 g
Technical
Connector TypeCoaxial, Male Pin, Plug
Fastening TypeThreaded
Frequency11 Hz
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency11 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating1.5 kV
Dimensions
Inside Diameter3.2 mm
Length29.8 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF 172142.

TME
Datasheet1 page15 years ago
Farnell
Datasheet16 pages22 years ago
DigiKey
Datasheet1 page20 years ago
East Coast Microwave
Datasheet1 page11 years ago
Burklin Elektronik
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet1 page20 years ago
Jameco
Datasheet2 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant