Amphenol RF 172124

connector, rf coaxial, n in-series adapter, straight jack to jack bulkhead, 50 ohm
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
Body MaterialBrass
Body PlatingBronze
Contact MaterialBronze, Copper
Contact PlatingGold
Dielectric MaterialPTFE
Insulation MaterialPolytetrafluoroethylene
MountBulkhead, Panel
PlatingBronze
Technical
Connector TypeCoaxial
Frequency11 Hz
GenderFemale
Gender Type AFemale
Gender Type BFemale
Impedance50 Ω
Max Frequency11 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
PackagingBulk
PolarityNormal
Dimensions
Inside Diameter16 mm
Length38.1 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF 172124.

Farnell
Datasheet1 page21 years ago
TME
Datasheet1 page21 years ago
Newark
Datasheet2 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet1 page21 years ago
Jameco
Datasheet2 pages21 years ago
Burklin Elektronik
Datasheet1 page21 years ago

Inventory History

3 month trend:
-18.93%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol RF 172124.

Related Parts

Descriptions

Descriptions of Amphenol RF 172124 provided by its distributors.

connector, rf coaxial, n in-series adapter, straight jack to jack bulkhead, 50 ohm
Conn Type N Adapter RCP/RCP 0Hz to 11GHz 50Ohm ST Panel Mount Gold
Coaxial adapter, 50 Ω, N socket to N socket, straight, 172124
N JACK TO BULKHEAD ADAPTER; Convert; Convert From Coax Type:N; Gender:Jack; To
Adapter, N Jack To N Jack, Bulkhead, 50 Ohms Rohs Compliant: Yes
Adapter, In Series, N Female Jack to Female Jack Bulkhead, White Bronze/Brass, 50 Ohm, DC-18 GHz
COAXIAL CONNECTORS N Plug, 90° crimp
CONN N ADAPTER JACK-JACK BULKHD
N JACK TO JACK BULKHEAD ADPTER

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 172124-.
  • 172124.

Technical Specifications

Physical
Body MaterialBrass
Body PlatingBronze
Contact MaterialBronze, Copper
Contact PlatingGold
Dielectric MaterialPTFE
Insulation MaterialPolytetrafluoroethylene
MountBulkhead, Panel
PlatingBronze
Technical
Connector TypeCoaxial
Frequency11 Hz
GenderFemale
Gender Type AFemale
Gender Type BFemale
Impedance50 Ω
Max Frequency11 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
PackagingBulk
PolarityNormal
Dimensions
Inside Diameter16 mm
Length38.1 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF 172124.

Farnell
Datasheet1 page21 years ago
TME
Datasheet1 page21 years ago
Newark
Datasheet2 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet1 page21 years ago
Jameco
Datasheet2 pages21 years ago
Burklin Elektronik
Datasheet1 page21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant