Molex 172042-0402

Conn Wire to Board HDR 4 POS 7.49mm Solder ST Top Entry Thru-Hole Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingSilver
Insulation MaterialPolymer
MountThrough Hole
Number of Pins4
PlatingNickel
Technical
Current Rating30 A
Fastening TypeRamp
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Circuits4
Number of Positions4
Number of Rows1
OrientationVertical
TerminationSolder
Voltage Rating600 V
Dimensions
Pitch7.493 mm

Documents

Download datasheets and manufacturer documentation for Molex 172042-0402.

Molex
Datasheet2 pages10 years ago
Technical Drawing2 pages10 years ago
Master Electronics
Datasheet2 pages3 years ago
Upverter
Datasheet2 pages4 years ago

Inventory History

3 month trend:
+155%

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 172042-0402.

Related Parts

Descriptions

Descriptions of Molex 172042-0402 provided by its distributors.

Conn Wire to Board HDR 4 POS 7.49mm Solder ST Top Entry Thru-Hole Tray
Super Sabre Vertical Header, 4 Circuit, Short Solder Tail with Board Lock, Complies with UL1977 Finger Proof Standards, Glow-Wire Capable
Connector, Header, 4Pos, 1Row, 7.49Mm; Connector Systems:Power; Pitch Spacing:7.49Mm; No. Of Rows:1Rows; No. Of Contacts:4Contacts; Contact Termination Type:Through Hole Straight; Product Range:Super Sabre 172042 Series Rohs Compliant: Yes |Molex 172042-0402

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1720420402

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingSilver
Insulation MaterialPolymer
MountThrough Hole
Number of Pins4
PlatingNickel
Technical
Current Rating30 A
Fastening TypeRamp
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Circuits4
Number of Positions4
Number of Rows1
OrientationVertical
TerminationSolder
Voltage Rating600 V
Dimensions
Pitch7.493 mm

Documents

Download datasheets and manufacturer documentation for Molex 172042-0402.

Molex
Datasheet2 pages10 years ago
Technical Drawing2 pages10 years ago
Master Electronics
Datasheet2 pages3 years ago
Upverter
Datasheet2 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago