TE Connectivity 1718760-3

Multiple Contact Point (MCP) Interconnection System and MCON Contact System
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper, Tin
Contact PlatingTin
MountCable
Technical
Connector TypeConnector, PCB, Signal
GenderMale
Max Operating Temperature150 °C
Min Operating Temperature-40 °C
OrientationStraight
PackagingTape & Reel (TR)
Schedule B8536904000
SealableYes
ShieldingUnshielded
TerminationCrimp
Dimensions
Insulation Diameter1.9 mm
Length26 mm
Mating Tab Width1.2 mm
Tab Thickness600 µm
Wire/Cable Gauge20 AWG
Wire Gauge (Max)20 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1718760-3.

element14 APAC
Datasheet48 pages9 years ago
TE Connectivity
Technical Drawing1 page6 years ago
Technical Drawing1 page8 years ago
Technical Drawing1 page11 years ago
Datasheet11 pages11 years ago
Datasheet16 pages12 years ago
Datasheet40 pages14 years ago
Electro Sonic
Datasheet104 pages11 years ago
Farnell
Datasheet1 page12 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
Future Electronics
Datasheet1 page2 years ago
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago

Inventory History

3 month trend:
+2.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1718760-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 1718760-3 provided by its distributors.

Multiple Contact Point (MCP) Interconnection System and MCON Contact System
MCON 1.2 LL TAB SWS AG Terminal & Splice Type: Tab Mating Tab Width: 1.2 mm Mating Tab Width: .047 in Mating Tab Thickness: .024 in Mating Tab Thickness: .6 mm Tab 1.2 mm .047" .024" | TE Connectivity
CONTACT, PIN, 20-18AWG, CRIMP; Series:MC; CONTACT, PIN, 20-18AWG, CRIMP; Series:MCP; Contact Plating:Silver; Contact Material:Copper Alloy; Contact Gender:Pin; Contact Termination:Crimp; Wire Size AWG Min:20AWG; Wire Size AWG Max:18AWG; For Use With:MCON Series Connectors

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1718760-3.

Technical Specifications

Physical
Contact MaterialCopper, Tin
Contact PlatingTin
MountCable
Technical
Connector TypeConnector, PCB, Signal
GenderMale
Max Operating Temperature150 °C
Min Operating Temperature-40 °C
OrientationStraight
PackagingTape & Reel (TR)
Schedule B8536904000
SealableYes
ShieldingUnshielded
TerminationCrimp
Dimensions
Insulation Diameter1.9 mm
Length26 mm
Mating Tab Width1.2 mm
Tab Thickness600 µm
Wire/Cable Gauge20 AWG
Wire Gauge (Max)20 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1718760-3.

element14 APAC
Datasheet48 pages9 years ago
TE Connectivity
Technical Drawing1 page6 years ago
Technical Drawing1 page8 years ago
Technical Drawing1 page11 years ago
Datasheet11 pages11 years ago
Datasheet16 pages12 years ago
Datasheet40 pages14 years ago
Electro Sonic
Datasheet104 pages11 years ago
Farnell
Datasheet1 page12 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
Future Electronics
Datasheet1 page2 years ago
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago