Phoenix Contact 1717732

Conn PC Terminal Block 3 POS 7.62mm Solder ST Thru-Hole 17.5A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialTin
Housing ColorGreen
Housing MaterialPolyamide
MountThrough Hole
Number of Pins3
Weight40.999988 g
Technical
Connector TypeScrew
Current10 A
Current Rating17.5 A
Max Current Rating17.5 A
Max Supply Voltage500 V
Number of Contacts3
Number of Levels1
Number of Positions3
Number of Positions Per Level3
Number of Rows1
OrientationStraight
TerminationSolder
Voltage300 V
Voltage Rating630 V
Voltage Rating (AC)500 V
Dimensions
Depth9.8 mm
Height17.2 mm
Lead Pitch7.62 mm
Length22.86 mm
Pitch7.62 mm
Width22.86 mm
Wire/Cable Gauge26 AWG
Wire Gauge (Max)26 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1717732.

element14 APAC
Datasheet6 pages7 years ago
Farnell
Datasheet6 pages9 years ago
Electro Sonic
Datasheet5 pages8 years ago
Burklin Elektronik
Datasheet12 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet5 pages5 years ago
MRO Stop
Datasheet5 pages12 years ago
DigiKey
Datasheet6 pages20 years ago

Inventory History

3 month trend:
-5.91%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1717732.

Related Parts

Descriptions

Descriptions of Phoenix Contact 1717732 provided by its distributors.

Conn PC Terminal Block 3 POS 7.62mm Solder ST Thru-Hole 17.5A
PCB terminal, 3 pole, pitch 7.62 mm, AWG 26-16, 17.5 A, screw connection, green, 1717732
Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
Block PCB Terminal 1-Level 630V 3-Position
TERMINAL BLOCK, WIRE TO BRD, 3POS, 16AWG; Pitch Spacing: 7.62mm; No. of Positions: 3Ways; Wire Size AWG Min: 26AWG; Wire Size AWG Max: 16AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Screw; Rated Current: 17.5A; Rated Voltage: 630V; Block Orientation: Through Hole Right Angle; Product Range: GMKDS; SVHC: Lead (15-Jan-2019); Connector Mounting: PCB Mount; Connector Type: Terminal Block, PCB; Voltage Rating VAC: 500V; Wire Area Size Max: 1.5mm²; Wire Area Size Min: 0.14mm²
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 630 V, nominal cross section: 1.5 mm², number of potentials: 3, number of rows: 1, number of positions per row: 3, product range: GMKDS 1,5, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Technical Specifications

Physical
ColorGreen
Contact MaterialTin
Housing ColorGreen
Housing MaterialPolyamide
MountThrough Hole
Number of Pins3
Weight40.999988 g
Technical
Connector TypeScrew
Current10 A
Current Rating17.5 A
Max Current Rating17.5 A
Max Supply Voltage500 V
Number of Contacts3
Number of Levels1
Number of Positions3
Number of Positions Per Level3
Number of Rows1
OrientationStraight
TerminationSolder
Voltage300 V
Voltage Rating630 V
Voltage Rating (AC)500 V
Dimensions
Depth9.8 mm
Height17.2 mm
Lead Pitch7.62 mm
Length22.86 mm
Pitch7.62 mm
Width22.86 mm
Wire/Cable Gauge26 AWG
Wire Gauge (Max)26 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1717732.

element14 APAC
Datasheet6 pages7 years ago
Farnell
Datasheet6 pages9 years ago
Electro Sonic
Datasheet5 pages8 years ago
Burklin Elektronik
Datasheet12 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet5 pages5 years ago
MRO Stop
Datasheet5 pages12 years ago
DigiKey
Datasheet6 pages20 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant