TE Connectivity 1717138-6

Socket, unequipped, 44 pole, straight, 5 rows, white, 1717138-6
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPBT
ColorWhite
Housing ColorWhite
Technical
Circuit ApplicationSignal
GenderMale
Hybrid ConnectorYes
Max Operating Temperature248 °C
Min Operating Temperature-40 °C
Number of Contacts44
Number of Positions44
Number of Rows5
PolarizedYes
Schedule B8536695050
ServiceableYes
Dimensions
Height51.6 mm
Length27.2 mm
Mating Tab Width1 mm
Pitch2.9972 mm
Row Spacing3.75 mm
Width46.7106 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1717138-6.

Electro Sonic
Datasheet56 pages9 years ago
TE Connectivity
Instruction Sheet20 pages12 years ago
Datasheet8 pages13 years ago
Datasheet8 pages13 years ago
Technical Drawing1 page14 years ago
Datasheet5 pages17 years ago
Datasheet14 pages19 years ago
Burklin Elektronik
Datasheet6 pages1 year ago

Inventory History

3 month trend:
+2.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1717138-6.

Related Parts

Descriptions

Descriptions of TE Connectivity 1717138-6 provided by its distributors.

Socket, unequipped, 44 pole, straight, 5 rows, white, 1717138-6
025/040 SEALED 44POS PLUG ASSY
0.025 Series and Hybrid Connectors and Contacts
Conn Housing PL 44 POS Crimp Cable Mount Tray
025/040 SEALED 44POS PLUG ASSY Connector & Housing Type: Housing for Female Terminals Mating Tab Width: .64 mm 1 mm Mating Tab Width: .025 in .04 in Connector System: Wire-to-Board Wire-to-Device Number of Positions: 44 Housing for Female Terminals .64 mm .025" | Th/.025 Connector System & Housing | Part Number: 1717138-6 | Internal Number: 1717138-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Body MaterialPBT
ColorWhite
Housing ColorWhite
Technical
Circuit ApplicationSignal
GenderMale
Hybrid ConnectorYes
Max Operating Temperature248 °C
Min Operating Temperature-40 °C
Number of Contacts44
Number of Positions44
Number of Rows5
PolarizedYes
Schedule B8536695050
ServiceableYes
Dimensions
Height51.6 mm
Length27.2 mm
Mating Tab Width1 mm
Pitch2.9972 mm
Row Spacing3.75 mm
Width46.7106 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1717138-6.

Electro Sonic
Datasheet56 pages9 years ago
TE Connectivity
Instruction Sheet20 pages12 years ago
Datasheet8 pages13 years ago
Datasheet8 pages13 years ago
Technical Drawing1 page14 years ago
Datasheet5 pages17 years ago
Datasheet14 pages19 years ago
Burklin Elektronik
Datasheet6 pages1 year ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 HB
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago