Weidmuller 1716360000

Conn Terminal Block SKT 6 POS 5.08mm Screw RA Cable Mount 15A Box
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorOrange
Contact MaterialBronze
Contact PlatingTin
Housing ColorOrange
Housing MaterialPolyamide
MountCable, Free Hanging
Technical
Current10 A
Current Rating10 A
Max Current Rating15 A
Max Operating Temperature100 °C
Max Supply Voltage300 V
Min Operating Temperature-25 °C
Number of Circuits6
Number of Contacts6
Number of Levels1
Number of Positions6
Number of Positions Per Level6
Number of Rows1
OrientationRight Angle
PackagingBulk
TerminationScrew
Voltage300 V
Voltage Rating300 V
Dimensions
Depth17.4 mm
Length30.48 mm
Pitch5.08 mm
Width17.4 mm
Wire/Cable Gauge22 AWG
Wire Gauge (Max)26 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1716360000.

Farnell
Datasheet8 pages7 years ago
element14 APAC
Datasheet26 pages12 years ago
Electro Sonic
Datasheet9 pages7 years ago
Datasheet25 pages10 years ago
element14
Datasheet96 pages18 years ago

Inventory History

3 month trend:
+8.98%

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1716360000.

Related Parts

Descriptions

Descriptions of Weidmuller 1716360000 provided by its distributors.

Conn Terminal Block SKT 6 POS 5.08mm Screw RA Cable Mount 15A Box
TERMINAL BLOCK PLUGGABLE, 6 POSITION, 26; TERMINAL BLOCK PLUGGABLE, 6 POSITION, 26-14AWG; Pitch Spacing: 5.08mm; No. of Positions: 6Positions; Wire Size AWG Min: 26AWG; Wire Size AWG Max: 12AWG; Conductor Area CSA: 1.5mm²; Wi
Weidmuller BL 5.08/06/180 SN OR BX - 1716360000
TERM BLOCK PLUG 6POS STR 5.08MM

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • Weidmueller GmbH & Co KG
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1716360000.

Technical Specifications

Physical
ColorOrange
Contact MaterialBronze
Contact PlatingTin
Housing ColorOrange
Housing MaterialPolyamide
MountCable, Free Hanging
Technical
Current10 A
Current Rating10 A
Max Current Rating15 A
Max Operating Temperature100 °C
Max Supply Voltage300 V
Min Operating Temperature-25 °C
Number of Circuits6
Number of Contacts6
Number of Levels1
Number of Positions6
Number of Positions Per Level6
Number of Rows1
OrientationRight Angle
PackagingBulk
TerminationScrew
Voltage300 V
Voltage Rating300 V
Dimensions
Depth17.4 mm
Length30.48 mm
Pitch5.08 mm
Width17.4 mm
Wire/Cable Gauge22 AWG
Wire Gauge (Max)26 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1716360000.

Farnell
Datasheet8 pages7 years ago
element14 APAC
Datasheet26 pages12 years ago
Electro Sonic
Datasheet9 pages7 years ago
Datasheet25 pages10 years ago
element14
Datasheet96 pages18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-2
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant