Weidmuller 1715330000

PCB terminal, 2 pole, pitch 5 mm, AWG 24-14, 15 A, screw connection, orange, 1715330000

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorOrange
Contact PlatingTin
Housing ColorOrange
Housing MaterialThermoplastic
MountThrough Hole
Technical
Current20 A
Current Rating10 A
Max Operating Temperature120 °C
Min Operating Temperature-50 °C
Number of Circuits2
Number of Contacts2
Number of Levels1
Number of Poles2
Number of Positions2
Number of Positions Per Level2
Number of Rows1
OrientationRight Angle
PackagingBox
TerminationScrew
Voltage300 V
Voltage Rating300 V
Dimensions
Height10 mm
Hole Diameter1.3 mm
Length10 mm
Pitch5 mm
Stripping Length6 mm
Width13.8 mm
Wire Gauge (Max)24 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1715330000.

Electro Sonic
Datasheet7 pages5 years ago
Burklin Elektronik
Datasheet10 pages1 year ago

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1715330000.

Related Parts

Descriptions

Descriptions of Weidmuller 1715330000 provided by its distributors.

PCB terminal, 2 pole, pitch 5 mm, AWG 24-14, 15 A, screw connection, orange, 1715330000
Conn Terminal Block 2 POS 5mm Solder RA Thru-Hole 10A Box
LM 5.00/02/180 3.5SN OR BX. PCB terminal, 5.00 mm, No. of poles: 2, 180°, Solder pin length (l): 3.5 mm, tinned, Orange, Clamping yoke connection, Clamping range, rated connection, max.: 2.5 mm², Box GTIN (EAN): 4008190365219

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • Weidmueller GmbH & Co KG
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorOrange
Contact PlatingTin
Housing ColorOrange
Housing MaterialThermoplastic
MountThrough Hole
Technical
Current20 A
Current Rating10 A
Max Operating Temperature120 °C
Min Operating Temperature-50 °C
Number of Circuits2
Number of Contacts2
Number of Levels1
Number of Poles2
Number of Positions2
Number of Positions Per Level2
Number of Rows1
OrientationRight Angle
PackagingBox
TerminationScrew
Voltage300 V
Voltage Rating300 V
Dimensions
Height10 mm
Hole Diameter1.3 mm
Length10 mm
Pitch5 mm
Stripping Length6 mm
Width13.8 mm
Wire Gauge (Max)24 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1715330000.

Electro Sonic
Datasheet7 pages5 years ago
Burklin Elektronik
Datasheet10 pages1 year ago

Compliance

Environmental Classification
ApprovalsCSA, cURus
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant