Eaton 170M4695

Eaton Bussmann High Speed Square Body FUSE 500A 1100V 1FU/115 AR - 170M4695
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountBolt
Number of Pins2
Weight578.330272 g
Technical
Current500 A
Current Rating500 A
Max Voltage Rating (AC)1.1 kV
PackagingBulk
TypeElectrical
Voltage Rating1.1 kV
Voltage Rating (AC)1.3 kV
Dimensions
Height69.0118 mm
Length159.9946 mm
Width53.0098 mm

Documents

Download datasheets and manufacturer documentation for Eaton 170M4695.

Master Electronics
Datasheet4 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet470 pages5 years ago
Sager Electronics
Datasheet2 pages22 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Eaton 170M4695.

Related Parts

Descriptions

Descriptions of Eaton 170M4695 provided by its distributors.

Eaton Bussmann High Speed Square Body FUSE 500A 1100V 1FU/115 AR - 170M4695
Fuse Square Body 500A 1100V Bolt Flat 53 X 69mm CSA/UL
FUSE SQUARE 500A 1.3KVAC RECT
OEMs, CMs ONLY (NO BROKERS)
new, original packaged

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Technical Specifications

Physical
MountBolt
Number of Pins2
Weight578.330272 g
Technical
Current500 A
Current Rating500 A
Max Voltage Rating (AC)1.1 kV
PackagingBulk
TypeElectrical
Voltage Rating1.1 kV
Voltage Rating (AC)1.3 kV
Dimensions
Height69.0118 mm
Length159.9946 mm
Width53.0098 mm

Documents

Download datasheets and manufacturer documentation for Eaton 170M4695.

Master Electronics
Datasheet4 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet470 pages5 years ago
Sager Electronics
Datasheet2 pages22 years ago

Compliance

Environmental Classification
ApprovalsCSA, UR
RoHSCompliant