Cornell Dubilier 170182K630BB

Cap Film 1800PF 10% 630VDC Axial

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance1.8 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
TerminationWire Leads
Tolerance10 %
Voltage Rating (AC)250 V
Voltage Rating (DC)630 V
Dimensions
Diameter6 mm
Lead Diameter600 µm
Length16.51 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 170182K630BB.

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier 170182K630BB.

Descriptions

Descriptions of Cornell Dubilier 170182K630BB provided by its distributors.

CAP FILM 1800PF 10% 630VDC AXIAL
Film Capacitor; Capacitance:1800pF; Capacitance Tolerance:± 10%; Series:170; Voltage Rating:630VDC; Capacitor Dielectric Type:Polypropylene; Termination Type:Axial Leaded; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageAxial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance1.8 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
TerminationWire Leads
Tolerance10 %
Voltage Rating (AC)250 V
Voltage Rating (DC)630 V
Dimensions
Diameter6 mm
Lead Diameter600 µm
Length16.51 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 170182K630BB.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements