Molex 170001-0108

Mega-Fit Receptacle Housing, Dual Row, 8 Circuit, Glow-Wire Capable, Bag
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Housing MaterialNylon
MountCable, Free Hanging, PCB
Number of Pins8
Technical
Connector TypeReceptacle, Socket
Current Rating23 A
Fastening TypeLatch
GenderReceptacle
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts8
Number of Positions8
Number of Rows2
OrientationStraight
TerminationCrimp
Voltage Rating600 V
Dimensions
Depth24.92 mm
Length23.45 mm
Pitch5.7 mm
Row Spacing5.6896 mm
Width14.26 mm

Documents

Download datasheets and manufacturer documentation for Molex 170001-0108.

Molex
Datasheet1 page10 years ago
Technical Drawing2 pages10 years ago
element14 APAC
Datasheet2 pages7 years ago
Newark
Datasheet3 pages10 years ago
Datasheet1 page9 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet1 page9 years ago
Datasheet1 page9 years ago
TME
Datasheet4 pages10 years ago

Inventory History

3 month trend:
+22.62%

Supply Chain

Country of OriginCN
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 170001-0108.

Related Parts

Descriptions

Descriptions of Molex 170001-0108 provided by its distributors.

Mega-Fit Receptacle Housing, Dual Row, 8 Circuit, Glow-Wire Capable, Bag
Conn Housing M 8 POS 5.7mm Crimp ST Cable Mount Black Mega-Fit™ Bag
Connector Housing, Rcpt, 8Pos; Product Range:Mega-Fit 170001 Series; Gender:Receptacle; No. Of Positions:8Ways; Pitch Spacing:5.7Mm; For Use With:Molex Mega-Fit 172063, 76823 Series Socket Contacts; Svhc:No Svhc (15-Jan- Rohs Compliant: Yes |Molex 170001-0108

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 170001-0108.
  • 1700010108

Technical Specifications

Physical
ColorBlack
Housing MaterialNylon
MountCable, Free Hanging, PCB
Number of Pins8
Technical
Connector TypeReceptacle, Socket
Current Rating23 A
Fastening TypeLatch
GenderReceptacle
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts8
Number of Positions8
Number of Rows2
OrientationStraight
TerminationCrimp
Voltage Rating600 V
Dimensions
Depth24.92 mm
Length23.45 mm
Pitch5.7 mm
Row Spacing5.6896 mm
Width14.26 mm

Documents

Download datasheets and manufacturer documentation for Molex 170001-0108.

Molex
Datasheet1 page10 years ago
Technical Drawing2 pages10 years ago
element14 APAC
Datasheet2 pages7 years ago
Newark
Datasheet3 pages10 years ago
Datasheet1 page9 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet1 page9 years ago
Datasheet1 page9 years ago
TME
Datasheet4 pages10 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-2
Glow Wire CompliantCompliant
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago