Rubycon 16TZV47M6.3X6.1

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 16V 47muF ±20% 0.248Dia 6.30mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance47 µF
ESR (Equivalent Series Resistance)360 mΩ
Impedance360 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current250 mA
Ripple Current (AC)250 mA
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter6.3 mm
Height6.1 mm
Height - Seated (Max)6.096 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 16TZV47M6.3X6.1.

Master Electronics
Datasheet2 pages7 years ago
element14 APAC
Datasheet2 pages11 years ago
Garrett
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago

Inventory History

3 month trend:
-25.18%

Alternate Parts

Price @ 1000
$ 0.152
$ 0.137
$ 0.137
Stock
24,417
27,083
27,083
Authorized Distributors
5
5
5
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
360 mΩ
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
250 mA
70 mA
70 mA
Height - Seated (Max)
6.096 mm
6.096 mm
6.096 mm

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 16TZV47M6.3X6.1.

Related Parts

Descriptions

Descriptions of Rubycon 16TZV47M6.3X6.1 provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 16V 47muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 47uF 16V 20% (6.3 X 6.1mm) SMD 250mA 2000h 105C Automotive T/R
Smd Aluminium Electrolytic Capacitor, Tzv Series, 47 F, 16 V, Radial Can - Smd, 6.3 Mm Rohs Compliant: Yes |Rubycon 16TZV47M6.3X6.1
Capacitor, 47µF, 16V, RADIAL, SMD; AE Capacitor Case:Radial Can - Capacitance:47µF; Voltage Rating:16V; ESR:-; Product Range:TZV Series;
CAP, 47µF, 16V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 47µF; Voltage Rating: 16V; ESR: -; Product Range: TZV Series; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C; Operating Temperature Max: 105°C; Ripple Current AC: 250mA; Diameter: 6.3mm; Height: 6.1mm; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Capacitance Tolerance: ± 20%; Capacitance Tolerance ±: ± 20%; Capacitor Case Style: Radial Can - SMD; Impedance: 0.36ohm

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16 TZV 47 M 6.3X6.1

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance47 µF
ESR (Equivalent Series Resistance)360 mΩ
Impedance360 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current250 mA
Ripple Current (AC)250 mA
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter6.3 mm
Height6.1 mm
Height - Seated (Max)6.096 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 16TZV47M6.3X6.1.

Master Electronics
Datasheet2 pages7 years ago
element14 APAC
Datasheet2 pages11 years ago
Garrett
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant