Rubycon 16TZV33M5X6.1

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 16V 33muF ±20% 0.197Dia 5.00mm
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Number of Pins2
Technical
Capacitance33 µF
Impedance700 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current77 mA
Ripple Current (AC)170 mA
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter5 mm
Height6.1 mm
Height - Seated (Max)6.096 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 16TZV33M5X6.1.

Farnell
Datasheet2 pages7 years ago
element14 APAC
Datasheet2 pages9 years ago
Datasheet2 pages11 years ago
Newark
Datasheet2 pages15 years ago
Datasheet2 pages11 years ago
Garrett
Datasheet2 pages14 years ago

Inventory History

3 month trend:
-5.15%

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 16TZV33M5X6.1.

Related Parts

Descriptions

Descriptions of Rubycon 16TZV33M5X6.1 provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 16V 33muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 33uF 16V 20% (5 X 6.1mm) SMD 170mA 2000h 105C Automotive T/R
Smd Aluminium Electrolytic Capacitor, Tzv Series, 33 F, 16 V, Radial Can - Smd, 5 Mm Rohs Compliant: Yes |Rubycon 16TZV33M5X6.1
CAP, 33µF, 16V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 33µF; Voltage Rating: 16V; ESR: -; Product Range: TZV Series; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C; Operatin

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Number of Pins2
Technical
Capacitance33 µF
Impedance700 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current77 mA
Ripple Current (AC)170 mA
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter5 mm
Height6.1 mm
Height - Seated (Max)6.096 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 16TZV33M5X6.1.

Farnell
Datasheet2 pages7 years ago
element14 APAC
Datasheet2 pages9 years ago
Datasheet2 pages11 years ago
Newark
Datasheet2 pages15 years ago
Datasheet2 pages11 years ago
Garrett
Datasheet2 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant