Rubycon 16TZV330M8X10.5

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 16V 330muF ±20% 0.315Dia 8.00mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Number of Pins2
Technical
Capacitance330 µF
ESR (Equivalent Series Resistance)160 mΩ
Impedance160 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current600 mA
Ripple Current (AC)600 mA
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter8 mm
Height10.5 mm
Height - Seated (Max)10.4902 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 16TZV330M8X10.5.

Future Electronics
Datasheet2 pages15 years ago
Datasheet2 pages11 years ago
Datasheet2 pages2 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages11 years ago
Datasheet2 pages9 years ago
Garrett
Datasheet2 pages14 years ago

Inventory History

3 month trend:
-1.19%

Alternate Parts

Price @ 1000
$ 0.199
$ 0.398
$ 0.398
Stock
187,149
3,723
3,723
Authorized Distributors
6
4
4
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
160 mΩ
125.263 mΩ
125.263 mΩ
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
600 mA
550 mA
550 mA
Height - Seated (Max)
10.4902 mm
10.4902 mm
10.4902 mm

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 16TZV330M8X10.5.

Related Parts

Descriptions

Descriptions of Rubycon 16TZV330M8X10.5 provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 16V 330muF ±20% 0.315Dia 8.00mm
Aluminum Electrolytic Capacitors - SMD 330uF ¡À20% 16V SMD,8x10.5mm RoHS
Aluminum Electrolytic Capacitors - SMD LOW ESR ELECTROLYTIC CAPACITORS
Cap Aluminum Lytic 330uF 16V 20% (8 X 10.5mm) SMD 600mA 2000h 105C Automotive T/R
Aluminum Electrolytic Capacitor, 330Uf, 16V, 20%, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:330Μf; Voltage(Dc):16V; Esr:-; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Product Range:Tzv Series Rohs Compliant: Yes |Rubycon 16TZV330M8X10.5

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16TZV330M 8X10.5

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Number of Pins2
Technical
Capacitance330 µF
ESR (Equivalent Series Resistance)160 mΩ
Impedance160 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current600 mA
Ripple Current (AC)600 mA
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter8 mm
Height10.5 mm
Height - Seated (Max)10.4902 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 16TZV330M8X10.5.

Future Electronics
Datasheet2 pages15 years ago
Datasheet2 pages11 years ago
Datasheet2 pages2 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages11 years ago
Datasheet2 pages9 years ago
Garrett
Datasheet2 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant