Rubycon 16TZV22M5X6.1

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 16V 22muF ±20% 0.197Dia 5.00mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance22 µF
ESR (Equivalent Series Resistance)700 mΩ
Impedance700 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current170 mA
Ripple Current (AC)170 mA
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter5 mm
Height6.1 mm
Height - Seated (Max)6.096 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 16TZV22M5X6.1.

Farnell
Datasheet2 pages7 years ago
element14 APAC
Datasheet2 pages11 years ago

Inventory History

3 month trend:
+68.27%

Alternate Parts

Price @ 1000
$ 0.122
$ 0.124
$ 0.124
Stock
19,318
3,939
3,939
Authorized Distributors
5
4
4
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
700 mΩ
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
170 mA
39 mA
39 mA
Height - Seated (Max)
6.096 mm
6.096 mm
6.096 mm

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 16TZV22M5X6.1.

Related Parts

Descriptions

Descriptions of Rubycon 16TZV22M5X6.1 provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 16V 22muF ±20% 0.197Dia 5.00mm
Smd Aluminium Electrolytic Capacitor, Tzv Series, 22 F, 16 V, Radial Can - Smd, 5 Mm
Aluminum Electrolytic Capacitors - SMD 22uF ¡À20% 16V SMD,5x6.1mm RoHS
Cap Aluminum Lytic 22uF 16V 20% (5 X 6.1mm) SMD 170mA 2000h 105C Automotive T/R
CAP, 22µF, 16V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 22µF; Voltage Rating: 16V; ESR: -; Product Range: TZV Series; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C; Operating Temperature Max: 105°C; Ripple Current AC: 170mA; Diameter: 5mm; Height: 6.1mm; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Capacitance Tolerance: ± 20%; Capacitance Tolerance ±: ± 20%; Capacitor Case Style: Radial Can - SMD; Impedance: 0.7ohm

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16 TZV 22M 5X6.1
  • 16TZV22M 5X6.1

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance22 µF
ESR (Equivalent Series Resistance)700 mΩ
Impedance700 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current170 mA
Ripple Current (AC)170 mA
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter5 mm
Height6.1 mm
Height - Seated (Max)6.096 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 16TZV22M5X6.1.

Farnell
Datasheet2 pages7 years ago
element14 APAC
Datasheet2 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant