Rubycon 16TZV10M4X6.1

Cap Aluminum Lytic 10uF 16V 20% (4 X 6.1mm) SMD 90mA 2000h 105C Automotive T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Number of Pins2
Technical
Capacitance10 µF
Impedance1.35 Ω
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Ripple Current90 mA
Ripple Current (AC)90 mA
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter4 mm
Height6.1 mm
Height - Seated (Max)6.096 mm
Lead Pitch1 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 16TZV10M4X6.1.

Farnell
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Newark
Datasheet2 pages15 years ago
Datasheet2 pages11 years ago
element14 APAC
Datasheet2 pages11 years ago
Future Electronics
Datasheet2 pages2 years ago
Garrett
Datasheet2 pages14 years ago

Inventory History

3 month trend:
+3.60%

Alternate Parts

Price @ 1000
$ 0.134
$ 0.116
$ 0.116
Stock
42,277
7,145
7,145
Authorized Distributors
9
4
4
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
-
-
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
90 mA
28 mA
28 mA
Height - Seated (Max)
6.096 mm
6.096 mm
6.096 mm

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 16TZV10M4X6.1.

Related Parts

Descriptions

Descriptions of Rubycon 16TZV10M4X6.1 provided by its distributors.

Cap Aluminum Lytic 10uF 16V 20% (4 X 6.1mm) SMD 90mA 2000h 105C Automotive T/R
TZV Series 16 V 10 µF ±20 % 4 x 6.1 mm SMT Aluminum Electrolytic Capacitor
Capacitor, 10µF, 16V, RADIAL, SMD; AE Capacitor Case:Radial Can - Capacitance:10µF; Voltage Rating:16V; ESR:-; Product Range:TZV Series;
Aluminum Electrolytic Capacitor, 10Uf, 16V, 20%, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:10Μf; Voltage(Dc):16V; Esr:-; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Product Range:Tzv Series Rohs Compliant: Yes |Rubycon 16TZV10M4X6.1
CAP, 10µF, 16V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 10µF; Voltage Rating: 16V; ESR: -; Product Range: TZV Series; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C; Operating Temperature Max: 105°C; Ripple Current AC: 90mA; Diameter: 4mm; Height: 6.1mm; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Capacitance Tolerance: ± 20%; Capacitance Tolerance ±: ± 20%; Capacitor Case Style: Radial Can - SMD; Impedance: 1.35ohm

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16TZV10M 4X6.1

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Number of Pins2
Technical
Capacitance10 µF
Impedance1.35 Ω
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Ripple Current90 mA
Ripple Current (AC)90 mA
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter4 mm
Height6.1 mm
Height - Seated (Max)6.096 mm
Lead Pitch1 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 16TZV10M4X6.1.

Farnell
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Newark
Datasheet2 pages15 years ago
Datasheet2 pages11 years ago
element14 APAC
Datasheet2 pages11 years ago
Future Electronics
Datasheet2 pages2 years ago
Garrett
Datasheet2 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant