Adafruit Industries 169

Servo Motors DC Motor 6VDC 0.157N.m 1Shaft
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingNickel
MaterialAluminium
Weight9.071847 g
Technical
Max Operating Temperature60 °C
Min Operating Temperature-30 °C
Number of Contacts6
TerminationSolder, Wire Leads
Dimensions
Height6.35 mm
Length76.2 mm
Width76.2 mm

Documents

Download datasheets and manufacturer documentation for Adafruit Industries 169.

element14 APAC
Datasheet10 pages17 years ago

Inventory History

3 month trend:
-66.73%

Engineering Resources

View Evaluation kits and Reference designs for Adafruit Industries 169.

Descriptions

Descriptions of Adafruit Industries 169 provided by its distributors.

Servo Motors DC Motor 6VDC 0.157N.m 1Shaft
Accessories, Adafruit, Micro Servo | Adafruit Industries 169
Micro Servo Rohs Compliant: Yes |Adafruit 169
SERVOMOTOR 5VDC TOWERPRO SG92R
Tiny little servo can rotate approximately 180 degrees (90 in each direction), and works just like the standard kinds you're used to but smaller. You can use any servo code, hardware or library to control these servos. Good for beginners who want to make stuff move without building a motor controller with feedback gear box, especially since it will fit in small places. Of course, its not nearly as strong as a standard servo. Works great with the Motor Shield for Arduino or by just wiring up with the Servo library. Comes with a few horns and hardware. To control with an Arduino, we suggest connecting the orange control wire to pin 9 or 10 and using the Servo library included with the Arduino IDE (see here for an example sketch). Position 0 (1.5ms pulse) is middle, 90 (2ms pulse) is all the way to the right, -90 (1ms pulse) is all the way to the left.

Manufacturer Aliases

Adafruit Industries has several brands around the world that distributors may use as alternate names. Adafruit Industries may also be known as the following names:

  • Adafruit
  • Adafruit Industries LLC
  • AOAFRUIT INDUSTRIES
  • ADAFRUIT INDUST
  • ADAF

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA169

Technical Specifications

Physical
Contact PlatingNickel
MaterialAluminium
Weight9.071847 g
Technical
Max Operating Temperature60 °C
Min Operating Temperature-30 °C
Number of Contacts6
TerminationSolder, Wire Leads
Dimensions
Height6.35 mm
Length76.2 mm
Width76.2 mm

Documents

Download datasheets and manufacturer documentation for Adafruit Industries 169.

element14 APAC
Datasheet10 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant