Hammond 167V5

filament and low voltage rectifier/enclosed transformer
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount
Technical
Max Operating Temperature130 °C
Max Output Current20 A
Max Power Dissipation100 W
Min Operating Temperature0 °C
Primary Winding(s)Single
Secondary Winding(s)Single
TerminationWire Leads
Dimensions
Height77.7 mm
Height - Seated (Max)77.72 mm
Length63.5 mm
Width82.55 mm

Documents

Download datasheets and manufacturer documentation for Hammond 167V5.

DigiKey
Datasheet2 pages23 years ago

Engineering Resources

View Evaluation kits and Reference designs for Hammond 167V5.

Descriptions

Descriptions of Hammond 167V5 provided by its distributors.

filament and low voltage rectifier/enclosed transformer
XFRMR LAMINATED 100VA CHAS MOUNT
Hammond 115 VAC 60 Hz Primary 100 VA and 5 C.T. VAC, 20 Amps Secondary Enclosed, Chassis Mount Transformer with Dimensions of (2.50 x 3.25 x 3.06)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND MANUFACTURIN
  • HAMMOND ELECTRONICS
  • HAMMOND POWER SOLUTIONS
  • HAMMND
  • Hammond Manufacturing Co
  • HAMMOND MANUFACTURING CO LTD
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM
  • Hammond Manufacturing Company

Technical Specifications

Physical
MountChassis Mount
Technical
Max Operating Temperature130 °C
Max Output Current20 A
Max Power Dissipation100 W
Min Operating Temperature0 °C
Primary Winding(s)Single
Secondary Winding(s)Single
TerminationWire Leads
Dimensions
Height77.7 mm
Height - Seated (Max)77.72 mm
Length63.5 mm
Width82.55 mm

Documents

Download datasheets and manufacturer documentation for Hammond 167V5.

DigiKey
Datasheet2 pages23 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago