Belden 1673A TIN100

Coaxial Cable, RG402/U, 19AWG, SCCS, Solid, Composite Shld, Copper-Tin, TFE Ins, 50Ohms | Belden 1673A TIN100
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Conductor MaterialSteel
MountCable
Weight1.406136 kg
Technical
Impedance50 Ω
Max Operating Temperature200 °C
ShieldingShielded
Dimensions
Length30.48 m
Outside Diameter3.5052 mm
Wire/Cable Gauge19 AWG

Documents

Download datasheets and manufacturer documentation for Belden 1673A TIN100.

Belden
Datasheet4 pages12 years ago
Farnell
Datasheet3 pages7 years ago
Datasheet4 pages12 years ago
element14 APAC
Datasheet3 pages10 years ago
Herman ProAV
Datasheet4 pages12 years ago
element14
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages15 years ago
Mouser
Datasheet4 pages17 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Belden 1673A TIN100.

Related Parts

Descriptions

Descriptions of Belden 1673A TIN100 provided by its distributors.

Coaxial Cable, RG402/U,19AWG, SCCS, Solid, Composite Shld, Copper-Tin, TFE Ins,50Ohms | Belden 1673A TIN100
COAX CABLE, RG402, 19AWG, 30.5M;
Cable, Coaxial, Unjacketed, Rg402/U, 19Awg, 100Ft, Tin; Coaxial Cable Type:Rg402; Wire Gauge:19Awg; Conductor Area Csa:-; Impedance:50Ohm; Reel Length (Imperial):100Ft; Reel Length (Metric):30.48M; Jacket Color:-; Product Range:- Rohs Compliant: Yes |Belden 1673A TIN100

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1673A TIN100.

Technical Specifications

Physical
Conductor MaterialSteel
MountCable
Weight1.406136 kg
Technical
Impedance50 Ω
Max Operating Temperature200 °C
ShieldingShielded
Dimensions
Length30.48 m
Outside Diameter3.5052 mm
Wire/Cable Gauge19 AWG

Documents

Download datasheets and manufacturer documentation for Belden 1673A TIN100.

Belden
Datasheet4 pages12 years ago
Farnell
Datasheet3 pages7 years ago
Datasheet4 pages12 years ago
element14 APAC
Datasheet3 pages10 years ago
Herman ProAV
Datasheet4 pages12 years ago
element14
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages15 years ago
Mouser
Datasheet4 pages17 years ago

Compliance

Environmental Classification
ApprovalsCE, UL
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago