TE Connectivity 1670146-3

Rectangular Connector Contacts; 1670146-3; TE CONNECTIVITY; Tin; Crimp; 18 AWG; 20 AWG
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1670146-3.

IHS

Datasheet5 pages3 years ago

JRH Electronics

ODG (Origin Data Global)

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-78.57%

CAD Models

Download TE Connectivity 1670146-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2027-12-31
LTD Date2028-02-29
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Molex 34083-3003 Automotive Connectors, MX150 F Cbl Terminal 22 AWG D Wind Rl 1000
TE Connectivity1924955-3
Connector Accessory, 0.059in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
MX150 Cable Seal Female Terminal, Tin Plating, 16 AWG, Right Reel Payoff
TE Connectivity2035334-2
CONN SOCKET 18AWG CRIMP TIN / Socket Contact Tin 18 AWG Crimp Stamped, Lubricated
MX150 Cable Seal Female Terminal, Tin Plating, 22 AWG, Right Reel Payoff
TE Connectivity1719958-1
Connector Accessory, 0.055in Min Cable Dia, 0.074in Max Cable Dia

Descriptions

Descriptions of TE Connectivity 1670146-3 provided by its distributors.

Rectangular Connector Contacts; 1670146-3; TE CONNECTIVITY; Tin; Crimp; 18 AWG; 20 AWG
Mcon 1.2 Terminal Rohs Compliant: Yes |Te Connectivity 1670146-3
Receptacle, 0.5-0.75 mm², AWG 20-18, crimp connection, silver-plated, 1670146-3
Connector Accessory, 0.055in Min Cable Dia, 0.075in Max Cable Dia
Automotive Connector Contact, MCON 1.2, Socket, Crimp, 20 AWG
Contact SKT Crimp ST Cable Mount 20AWG T/R Automotive
1670146-3, TE CONNECTIVITY/AMP BRAND
MCON 1.2 CB REC SWS AG Terminal & Splice Type: Receptacle Mating Tab Width: 1.2 mm Mating Tab Width: .047 in Mating Tab Thickness: .024 in Mating Tab Thickness: .6 mm Receptacle 1.2 mm .047" .024" | TE Connectivity
AUTOMOTIVE CONTACT, SOCKET, CRIMP; Product Range:MCON 1.2 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:20AWG; Wire Size AWG Min:-; For Use With:AMP MCON 1.2 Series Housing Connectors;

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1670146-3.