Hammond 166E30

filament and low voltage rectifier/open transforme
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount
Technical
Current Rating150 mA
Max Operating Temperature130 °C
Max Output Current150 mA
Max Power Dissipation4.5 W
Min Operating Temperature0 °C
Nominal Input Voltage115 V
Output Current150 mA
Output Voltage30 V
Power Rating4.5 W
Primary Winding(s)Single
Secondary Winding(s)Single
TerminationWire Leads
Dimensions
Height35.05 mm
Height - Seated (Max)35.05 mm
Length60.45 mm
Width35.05 mm

Documents

Download datasheets and manufacturer documentation for Hammond 166E30.

Newark
Datasheet2 pages23 years ago
Datasheet4 pages7 years ago
Datasheet3 pages15 years ago
Master Electronics
Datasheet1 page8 years ago
Electro Sonic
Datasheet1 page9 years ago

Inventory History

3 month trend:
-1.72%

Engineering Resources

View Evaluation kits and Reference designs for Hammond 166E30.

Related Parts

Descriptions

Descriptions of Hammond 166E30 provided by its distributors.

filament and low voltage rectifier/open transforme
Hammond Low Voltage 115V 4.5VA Chassis Mount Open Frame Power Transformer with Secondary of [30 C.T. VAC ÷ 0.15 Amp]. Tranfomer is 2.38 Wide by 1.38 depth by 1.38 Tall (Inches). RoHs, UL & CSA
Bobbins Transformer; Chassis Mount Transformer Type:Open-Style Dual Bobbin; Secondary Voltages:30V; Power Rating:4.5Va; Frequency Range:60Hz; Winding Type:Single Primary, Single Secondary; Current Rating:150Ma; Isolation Voltage:2Kv Rohs Compliant: Yes |Hammond 166E30

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND MANUFACTURIN
  • HAMMOND ELECTRONICS
  • HAMMOND POWER SOLUTIONS
  • HAMMND
  • Hammond Manufacturing Co
  • HAMMOND MANUFACTURING CO LTD
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM
  • Hammond Manufacturing Company

Technical Specifications

Physical
MountChassis Mount
Technical
Current Rating150 mA
Max Operating Temperature130 °C
Max Output Current150 mA
Max Power Dissipation4.5 W
Min Operating Temperature0 °C
Nominal Input Voltage115 V
Output Current150 mA
Output Voltage30 V
Power Rating4.5 W
Primary Winding(s)Single
Secondary Winding(s)Single
TerminationWire Leads
Dimensions
Height35.05 mm
Height - Seated (Max)35.05 mm
Length60.45 mm
Width35.05 mm

Documents

Download datasheets and manufacturer documentation for Hammond 166E30.

Newark
Datasheet2 pages23 years ago
Datasheet4 pages7 years ago
Datasheet3 pages15 years ago
Master Electronics
Datasheet1 page8 years ago
Electro Sonic
Datasheet1 page9 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago