Conec 165X13389XE

D-Sub connector housing, size: 3 (DB), straight 180°, cable Ø 12 mm, plastic, black, 165X13389XE
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
ColorBlack
MaterialPolybutylene
Number of Pins25
PlatingTin
Shell MaterialPolyester
Technical
Max Operating Temperature90 °C
Min Operating Temperature-33 °C
Number of Positions25
PackagingBulk
ShieldingUnshielded
Wire/Cable TypeRound
Dimensions
Height52.5 mm
Length54.9 mm
Width16.3 mm
Wire/Cable Diameter12 mm

Documents

Download datasheets and manufacturer documentation for Conec 165X13389XE.

Burklin Elektronik
Datasheet1 page14 years ago
Factory Futures
Datasheet1 page14 years ago
DigiKey
Datasheet1 page18 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Conec 165X13389XE.

Descriptions

Descriptions of Conec 165X13389XE provided by its distributors.

D-Sub connector housing, size: 3 (DB), straight 180°, cable Ø 12 mm, plastic, black, 165X13389XE
165X ROHS3Compliant 2006 Tin Connector Two Piece Backshell UL94V-0 90C 52.5mm
Two Piece Connector Backshell, 25 Position, 180 degrees unshielded, Mating Screws 4-40, Single Pacl
D-Sub Hood 25 Pos Plastic - Single Pk
Hood 180‹ B Shell Size Polybutylene Terephthalate
D SUB BACKSHELL, 180DEG, DB, PBT;
CONN BACKSHELL 25POS 180DEG BLK
French Electronic Distributor since 1988

Manufacturer Aliases

Conec has several brands around the world that distributors may use as alternate names. Conec may also be known as the following names:

  • CONEC CORP
  • CONEC GMBH
  • CONEC CORPORATION
  • CONEC (AMPHENOL)
  • Conec Connectors
  • CONEC Elektronische Bauelemente GmbH
  • CONEC CONNECTOR
  • Amphenol AIPG - CONEC
  • Conec Elektronische
  • AMERICAN CONEC
  • Amphenol Conec
  • Conec Elektronische GmbH
  • US CONEC
  • AMPHENOL CONEC CORPORATION
  • CONEC ELEKTRONISCHE BAUELEMENT
  • Conec SUB-D-Steckverbinder

Technical Specifications

Physical
ColorBlack
MaterialPolybutylene
Number of Pins25
PlatingTin
Shell MaterialPolyester
Technical
Max Operating Temperature90 °C
Min Operating Temperature-33 °C
Number of Positions25
PackagingBulk
ShieldingUnshielded
Wire/Cable TypeRound
Dimensions
Height52.5 mm
Length54.9 mm
Width16.3 mm
Wire/Cable Diameter12 mm

Documents

Download datasheets and manufacturer documentation for Conec 165X13389XE.

Burklin Elektronik
Datasheet1 page14 years ago
Factory Futures
Datasheet1 page14 years ago
DigiKey
Datasheet1 page18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant