Conec 165X10909XE

D-Sub connector housing, size: 1 (DE), straight 180°, cable Ø 8.5 mm, ABS, silver, 165X10909XE
Datasheet

Technical Specifications

Physical
MaterialPlastic
Number of Pins9
PlatingTin
Shell MaterialPolyamide
Technical
Number of Positions9
OrientationStraight
PackagingBulk
ShieldingShielded
Wire/Cable TypeRound
Dimensions
Depth27.75 mm
Length34 mm
Width14.5 mm
Wire/Cable Diameter8.5 mm

Documents

Download datasheets and manufacturer documentation for Conec 165X10909XE.

Arrow Electronics
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet1 page9 years ago
Factory Futures
Datasheet1 page14 years ago

Inventory History

3 month trend:
-3.96%

Engineering Resources

View Evaluation kits and Reference designs for Conec 165X10909XE.

Descriptions

Descriptions of Conec 165X10909XE provided by its distributors.

D-Sub connector housing, size: 1 (DE), straight 180°, cable Ø 8.5 mm, ABS, silver, 165X10909XE
Connector Backshell, 9 Position, 180 Degree Shield, Plastic, Metallized, Mating Screws 4-40
D-Sub Hood w/ Jack Screws 9 Pos - Die Cast UNC 4-40-MetallizedPlas-SnglPk

Manufacturer Aliases

Conec has several brands around the world that distributors may use as alternate names. Conec may also be known as the following names:

  • CONEC CORP
  • CONEC GMBH
  • CONEC CORPORATION
  • CONEC (AMPHENOL)
  • Conec Connectors
  • CONEC Elektronische Bauelemente GmbH
  • CONEC CONNECTOR
  • Amphenol AIPG - CONEC
  • Conec Elektronische
  • AMERICAN CONEC
  • Amphenol Conec
  • Conec Elektronische GmbH
  • US CONEC
  • AMPHENOL CONEC CORPORATION
  • CONEC ELEKTRONISCHE BAUELEMENT
  • Conec SUB-D-Steckverbinder

Technical Specifications

Physical
MaterialPlastic
Number of Pins9
PlatingTin
Shell MaterialPolyamide
Technical
Number of Positions9
OrientationStraight
PackagingBulk
ShieldingShielded
Wire/Cable TypeRound
Dimensions
Depth27.75 mm
Length34 mm
Width14.5 mm
Wire/Cable Diameter8.5 mm

Documents

Download datasheets and manufacturer documentation for Conec 165X10909XE.

Arrow Electronics
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet1 page9 years ago
Factory Futures
Datasheet1 page14 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant