Conec 165X02609XE

Connector Accessory, 0.157in Min Cable Dia, 0.512in Max Cable Dia, Hood, Zinc Alloy
Datasheet

Technical Specifications

Physical
Case/PackageMetal
ColorSilver
MaterialZinc
Number of Pins9
PlatingNickel
Technical
Max Operating Temperature120 °C
Min Operating Temperature-40 °C
Number of Positions9
OrientationStraight
PackagingBulk
ShieldingShielded
Wire/Cable TypeRound
Dimensions
Depth40.7 mm
Length31 mm
Width15 mm

Documents

Download datasheets and manufacturer documentation for Conec 165X02609XE.

Factory Futures
Datasheet1 page14 years ago
DigiKey
Datasheet1 page18 years ago

Inventory History

3 month trend:
-35.69%

Engineering Resources

View Evaluation kits and Reference designs for Conec 165X02609XE.

Descriptions

Descriptions of Conec 165X02609XE provided by its distributors.

Connector Accessory, 0.157in Min Cable Dia, 0.512in Max Cable Dia, Hood, Zinc Alloy
D-Sub Hood 9 Pos - Die Cast Top Entry UNC 4-40 - Metal - Single Pk
Dsub Connector Hood, 165X Series, Two Piece backshell, 9 Position, Mating Screw 4-40, Silver, Single Pack
D-Sub Backshells METAL HOOD 9 POS STRAIGHT
CONN BACKSHELL 9POS 180DEG SHLD
Hood 180‹ E Shell Size Nickel Zinc Die Cast

Manufacturer Aliases

Conec has several brands around the world that distributors may use as alternate names. Conec may also be known as the following names:

  • CONEC CORP
  • CONEC GMBH
  • CONEC CORPORATION
  • CONEC (AMPHENOL)
  • Conec Connectors
  • CONEC Elektronische Bauelemente GmbH
  • CONEC CONNECTOR
  • Amphenol AIPG - CONEC
  • Conec Elektronische
  • AMERICAN CONEC
  • Amphenol Conec
  • Conec Elektronische GmbH
  • US CONEC
  • AMPHENOL CONEC CORPORATION
  • CONEC ELEKTRONISCHE BAUELEMENT
  • Conec SUB-D-Steckverbinder

Technical Specifications

Physical
Case/PackageMetal
ColorSilver
MaterialZinc
Number of Pins9
PlatingNickel
Technical
Max Operating Temperature120 °C
Min Operating Temperature-40 °C
Number of Positions9
OrientationStraight
PackagingBulk
ShieldingShielded
Wire/Cable TypeRound
Dimensions
Depth40.7 mm
Length31 mm
Width15 mm

Documents

Download datasheets and manufacturer documentation for Conec 165X02609XE.

Factory Futures
Datasheet1 page14 years ago
DigiKey
Datasheet1 page18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant