TE Connectivity 1658686-2

Connector Accessory, 0.03in Min Cable Dia, 0.04in Max Cable Dia, Contact, Phosphor Bronze
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
PlatingGold
Technical
Circuit ApplicationSignal
Contact Resistance15 mΩ
Contact StyleSocket
Current Rating5 A
GenderFemale
Max Current Rating1.9 A
Dimensions
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658686-2.

TE Connectivity
Datasheet66 pages12 years ago
Technical Drawing1 page11 years ago
Datasheet9 pages12 years ago
Datasheet8 pages12 years ago
Instruction Sheet2 pages13 years ago
Datasheet17 pages13 years ago
Newark
Datasheet4 pages8 years ago
Electro Sonic
Datasheet9 pages5 years ago
Datasheet66 pages16 years ago
Master Electronics
Datasheet3 pages8 years ago
Farnell
Datasheet1 page13 years ago
Datasheet1 page15 years ago
Datasheet1 page0 years ago
Burklin Elektronik
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Jameco
Datasheet2 pages15 years ago
Future Electronics
Datasheet1 page18 years ago

Inventory History

3 month trend:
+7.33%

Alternate Parts

Price @ 1000
$ 0.127
$ 0.145
$ 0.145
Stock
873,603
5,402,832
5,402,832
Authorized Distributors
30
22
22
Gender
Female
Receptacle
Receptacle
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
-
Cable
Cable
Termination
-
Crimp
Crimp
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1658686-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 1658686-2 provided by its distributors.

Connector Accessory, 0.03in Min Cable Dia, 0.04in Max Cable Dia, Contact, Phosphor Bronze
Conn Contact SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
AMPLIMITE 1658686-2 Socket Contact Crimp Contact 28 AWG Min 22 AWG Max 1.57 mm No. 22 Gold
D Sub Contact, Socket, 28-22Awg, Crimp; For Use With:Amplimite D Subminiature Housings; Contact Gender:Socket; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; Wire Size Awg Max:22Awg; Wire Size Awg Min:28Awg Rohs Compliant: Yes |Amp Te Connectivity 1658686-2.
SOCKET CONT, 22-28 AWG, DF 22, AMPLIMITE Contact Type: Socket Contact Mating Area Plating Material: Gold Contact Retention Type Within Housing: Snap-In Contact Size: Size 22 Wire Size: 28 – 22 AWG Socket Gold Snap-In Size 22 | D-Sub Conn Contacts: Socket & Phosphor Bronze & Signal & Size 22 | Part Number: 1658686-2 | Internal Number: 1658686-2 | 28 – 22 AWG | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1658686-2.

Technical Specifications

Physical
Contact PlatingGold
PlatingGold
Technical
Circuit ApplicationSignal
Contact Resistance15 mΩ
Contact StyleSocket
Current Rating5 A
GenderFemale
Max Current Rating1.9 A
Dimensions
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658686-2.

TE Connectivity
Datasheet66 pages12 years ago
Technical Drawing1 page11 years ago
Datasheet9 pages12 years ago
Datasheet8 pages12 years ago
Instruction Sheet2 pages13 years ago
Datasheet17 pages13 years ago
Newark
Datasheet4 pages8 years ago
Electro Sonic
Datasheet9 pages5 years ago
Datasheet66 pages16 years ago
Master Electronics
Datasheet3 pages8 years ago
Farnell
Datasheet1 page13 years ago
Datasheet1 page15 years ago
Datasheet1 page0 years ago
Burklin Elektronik
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Jameco
Datasheet2 pages15 years ago
Future Electronics
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Materials Sheet1 page10 years ago
Materials Sheet1 page8 years ago
Materials Sheet2 pages6 years ago
Rohs Statement1 page11 years ago