TE Connectivity 1658525-3

Pin header, 50 pole, pitch 2.54 mm, straight, blue, 1658525-3
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlue
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlue
Housing MaterialPolyester
MaterialThermoplastic
MountCable, Through Hole
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Connector TypePlug
Contact GenderMale
Current Rating1 A
GenderMale
Insulation Resistance1 GΩ
Mating Connector LockWithout
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts50
Number of Positions50
Number of Rows2
OrientationVertical
PCB Mount RetentionWithout
Schedule B8536694040
TerminationIDT
Dimensions
Depth7.11 mm
Lead Length2.5 mm
Lead Pitch2.54 mm
Length68.73 mm
Pitch2.54 mm
Row Spacing2 mm
Wire Gauge (Max)28 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658525-3.

Farnell
Datasheet100 pages12 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page17 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page20 years ago
Datasheet2 pages0 years ago
Datasheet1 page15 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
Electro Sonic
Datasheet104 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages16 years ago
element14
Datasheet1 page18 years ago

Inventory History

3 month trend:
+16.84%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1658525-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 1658525-3 provided by its distributors.

Pin header, 50 pole, pitch 2.54 mm, straight, blue, 1658525-3
AMP FROM TE CONNECTIVITY 1658525-3 Wire-To-Board Connector, Transition, 622 Series, 50 Contacts, Plug, 2.54 mm, Solder, 2 Rows
Wire-Board Connector Plug, 50Pos, 2.54Mm; Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:50Contacts; Contact Termination Type:Through Hole Straight; Product Range:622 Series Rohs Compliant: Yes |Amp Te Connectivity 1658525-3

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
ColorBlue
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlue
Housing MaterialPolyester
MaterialThermoplastic
MountCable, Through Hole
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Connector TypePlug
Contact GenderMale
Current Rating1 A
GenderMale
Insulation Resistance1 GΩ
Mating Connector LockWithout
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts50
Number of Positions50
Number of Rows2
OrientationVertical
PCB Mount RetentionWithout
Schedule B8536694040
TerminationIDT
Dimensions
Depth7.11 mm
Lead Length2.5 mm
Lead Pitch2.54 mm
Length68.73 mm
Pitch2.54 mm
Row Spacing2 mm
Wire Gauge (Max)28 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658525-3.

Farnell
Datasheet100 pages12 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page17 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page20 years ago
Datasheet2 pages0 years ago
Datasheet1 page15 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
Electro Sonic
Datasheet104 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages16 years ago
element14
Datasheet1 page18 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
ELVCompliant
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet2 pages6 years ago