Weidmuller 1655360000

1655360000 - Weidmuller 1655360000 Heavy Duty Connectors HDC 24D TOLU 1PG21G

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAluminum
Housing ColorGrey
Housing MaterialAluminium
MountCable
Technical
PackagingBulk
Dimensions
Height72 mm
Length87.5 mm
Width43 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1655360000.

Electro Sonic
Datasheet4 pages3 years ago
Datasheet6 pages9 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
Newark
Datasheet6 pages7 years ago
Datasheet24 pages17 years ago
DigiKey
Datasheet32 pages18 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1655360000.

Related Parts

Descriptions

Descriptions of Weidmuller 1655360000 provided by its distributors.

1655360000 - Weidmuller 1655360000 Heavy Duty Connectors HDC 24D TOLU 1PG21G
HDC 24D TOLU 1PG21G. HDC enclosures, Size: 4, Protection degree: IP 65, Cable entry from top, Plug housing, End-locking clamp, lower side, high, Size of cable entries: PG 21 GTIN (EAN): 4008190408367
Top Entry Hood, Size 4, Aluminium; Heavy Duty Connector Type:Hood, Top Entry; Connector Body Material:Aluminum Body; Locking Type:1 Lever; Rectangular Shell Size:24D; For Use With:Hdc 24D Inserts & Bases; Cable Exit Angle:180° Rohs Compliant: Yes |Weidmuller 1655360000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • Weidmueller GmbH & Co KG
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
Case/PackageAluminum
Housing ColorGrey
Housing MaterialAluminium
MountCable
Technical
PackagingBulk
Dimensions
Height72 mm
Length87.5 mm
Width43 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1655360000.

Electro Sonic
Datasheet4 pages3 years ago
Datasheet6 pages9 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
Newark
Datasheet6 pages7 years ago
Datasheet24 pages17 years ago
DigiKey
Datasheet32 pages18 years ago

Compliance

Environmental Classification
ApprovalscURus
Lead FreeLead Free
RatingsDust Tight, IP65, Water Resistant
RoHSCompliant