TE Connectivity 1643903-1

Conn Busbar Connector RCP 2 POS Solder ST Thru-Hole 2 Terminal 1 Port Box/Carton
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
MountThrough Hole
Number of Terminals2
Underplate MaterialNickel
Technical
Connector SystemBus Bar-to-Bus Bar
Connector TypeConnector, Receptacle
Contact StyleSocket
Current Rating300 A
GenderReceptacle
Max Current Rating300 A
Max Operating Temperature221 °C
Max Voltage Rating (DC)48.6 kV
Min Operating Temperature-67 °C
Number of Contacts2
Number of Ports1
Number of Positions2
Number of Rows1
Operating Supply Voltage600 V
OrientationVertical
PackagingBox
PCB Mounting OrientationVertical
SealableNo
TerminationSolder
Voltage Rating (AC)600 V
Voltage Rating (DC)15 V
Dimensions
Depth27.37 mm
Height31.75 mm
Length36.45 mm
Thread SizeM4
Width25.4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1643903-1.

Master Electronics
Datasheet7 pages7 years ago
Datasheet7 pages8 years ago
TE Connectivity
Datasheet11 pages14 years ago
Technical Drawing2 pages18 years ago
Future Electronics
Technical Drawing1 page6 years ago
Newark
Datasheet6 pages10 years ago
ShanghaiCT
Datasheet8 pages4 years ago
Farnell
Datasheet1 page15 years ago
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-35.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1643903-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 1643903-1 provided by its distributors.

Conn Busbar Connector RCP 2 POS Solder ST Thru-Hole 2 Terminal 1 Port Box/Carton
BUSBAR, 2 POLE; Connector Type:Socket; Contact Material:Beryllium Copper ; Contact Plating:Select Gold (30) ; Flammability Rating:UL94V-0; Insulator Material:Polyester ; No. of Poles:2; Series:Crown Clip Series Sockets
Product Range:Crown Clip Series; No. Of Contacts:1Contacts; Gender:Receptacle; Pitch Spacing:-; Contact Termination Type:Surface Mount; No. Of Rows:1 Row; Connector Mounting:Pcb Mount; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Elcon Te Connectivity 1643903-1.
CROWN CLIP Senior II 538-0068-00100 Connector System: Bus Bar-to-Bus Bar Number of Positions: 2 Connector & Contact Terminates To: Bus Bar Mating Conductor Thickness: 3.18 mm Mating Conductor Thickness: .125 in Bus Bar-to-Bus Bar 2 3.18 mm | Busbar Connector | Part Number: 1643903-1 | Internal Number: 1643903-1 | Alias Number: 538-0068-00100 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1643903-1.
  • 1643903-1..
  • 538-0068-00100

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
MountThrough Hole
Number of Terminals2
Underplate MaterialNickel
Technical
Connector SystemBus Bar-to-Bus Bar
Connector TypeConnector, Receptacle
Contact StyleSocket
Current Rating300 A
GenderReceptacle
Max Current Rating300 A
Max Operating Temperature221 °C
Max Voltage Rating (DC)48.6 kV
Min Operating Temperature-67 °C
Number of Contacts2
Number of Ports1
Number of Positions2
Number of Rows1
Operating Supply Voltage600 V
OrientationVertical
PackagingBox
PCB Mounting OrientationVertical
SealableNo
TerminationSolder
Voltage Rating (AC)600 V
Voltage Rating (DC)15 V
Dimensions
Depth27.37 mm
Height31.75 mm
Length36.45 mm
Thread SizeM4
Width25.4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1643903-1.

Master Electronics
Datasheet7 pages7 years ago
Datasheet7 pages8 years ago
TE Connectivity
Datasheet11 pages14 years ago
Technical Drawing2 pages18 years ago
Future Electronics
Technical Drawing1 page6 years ago
Newark
Datasheet6 pages10 years ago
ShanghaiCT
Datasheet8 pages4 years ago
Farnell
Datasheet1 page15 years ago
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Materials Sheet2 pages6 years ago
Rohs Statement1 page11 years ago