TE Connectivity 163681-1

2.5mm & 5mm Centerline Interconnection System Connectors and Contacts (CIS)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Contact MaterialBrass
Contact PlatingTin
Contact ShapeSquare
Housing ColorGrey
MountThrough Hole
PlatingTin
Technical
Connector TypeReceptacle, Socket
Contact StyleSocket
GenderReceptacle
Number of Contacts3
Number of Positions3
Number of Rows1
OrientationVertical
PackagingBox
PCB Mounting OrientationVertical
Plating Thickness3.048 µm
StackableNo
TerminationThrough Hole
Dimensions
Height7.6 mm
Pitch2.5 mm
Tail Length3.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 163681-1.

TE Connectivity
Datasheet7 pages18 years ago
Datasheet4 pages26 years ago
Burklin Elektronik
Datasheet4 pages1 year ago

Inventory History

3 month trend:
+27.27%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 163681-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 163681-1 provided by its distributors.

2.5mm & 5mm Centerline Interconnection System Connectors and Contacts (CIS)
Socket header, 3 pole, pitch 2.5 mm, straight, gray, 163681-1
Conn CIS RCP 3 POS 2.5mm Solder ST Top Entry Thru-Hole Box
CONNECTOR, 3POS, RCPT, 2.5MM, 1ROW; Pitch Spacing: 2.5mm; No. of Contacts: 3Contacts; Gender: Receptacle; Product Range: -; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Conta

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 163681-1 .

Technical Specifications

Physical
ColorGrey
Contact MaterialBrass
Contact PlatingTin
Contact ShapeSquare
Housing ColorGrey
MountThrough Hole
PlatingTin
Technical
Connector TypeReceptacle, Socket
Contact StyleSocket
GenderReceptacle
Number of Contacts3
Number of Positions3
Number of Rows1
OrientationVertical
PackagingBox
PCB Mounting OrientationVertical
Plating Thickness3.048 µm
StackableNo
TerminationThrough Hole
Dimensions
Height7.6 mm
Pitch2.5 mm
Tail Length3.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 163681-1.

TE Connectivity
Datasheet7 pages18 years ago
Datasheet4 pages26 years ago
Burklin Elektronik
Datasheet4 pages1 year ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-1
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago