Weidmuller 1632060000

Conn Feed-Through Terminal Block 2 POS ST T DIN Rail 33A

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlue
Housing ColorBlue
Housing MaterialNylon
Insulation MaterialThermoplastic
Technical
Current28 A
Current Rating32 A
Max Current Rating33 A
Max Operating Temperature120 °C
Min Operating Temperature-50 °C
Number of Circuits2
Number of Contacts2
Number of Levels1
Number of Positions2
Number of Rows2
OrientationStraight
Voltage600 V
Voltage Rating8 kV
Dimensions
Height43 mm
Length62 mm
Stripping Length12 mm
Terminal Width6.1 mm
Width6.1 mm
Wire/Cable Gauge10 AWG
Wire Gauge (Max)26 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1632060000.

Burklin Elektronik
Datasheet5 pages9 years ago
Farnell
Datasheet5 pages6 years ago
Datasheet1 page12 years ago
Electro Sonic
Datasheet5 pages4 years ago
Datasheet7 pages9 years ago

Inventory History

3 month trend:
-71.05%

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1632060000.

Related Parts

Descriptions

Descriptions of Weidmuller 1632060000 provided by its distributors.

Conn Feed-Through Terminal Block 2 POS ST T DIN Rail 33A
ZDU 4 BL. Z terminal with tension spring connection, Feed-through terminal, Rated cross-section: 4 mm², Tension clamp connection, Wemid, Blue GTIN (EAN): 4008190263195
Through terminal block, spring balancer connection, 0.5-6.0 mm², 2 pole, 32 A, 8 kV, blue, 1632060000
TERMINAL BLOCK, DIN RAIL, 2POS, 10AWG; N; TERMINAL BLOCK, DIN RAIL, 2POS, 10AWG; No. of Positions: 2Positions; Wire Size AWG Min: 26AWG; Wire Size AWG Max: 10AWG; Conductor Area CSA: 4mm²; Wire Connection Method: Tension Clamp; Rated Current: 32A; Rated Voltage: 800V

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • Weidmueller GmbH & Co KG
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorBlue
Housing ColorBlue
Housing MaterialNylon
Insulation MaterialThermoplastic
Technical
Current28 A
Current Rating32 A
Max Current Rating33 A
Max Operating Temperature120 °C
Min Operating Temperature-50 °C
Number of Circuits2
Number of Contacts2
Number of Levels1
Number of Positions2
Number of Rows2
OrientationStraight
Voltage600 V
Voltage Rating8 kV
Dimensions
Height43 mm
Length62 mm
Stripping Length12 mm
Terminal Width6.1 mm
Width6.1 mm
Wire/Cable Gauge10 AWG
Wire Gauge (Max)26 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1632060000.

Burklin Elektronik
Datasheet5 pages9 years ago
Farnell
Datasheet5 pages6 years ago
Datasheet1 page12 years ago
Electro Sonic
Datasheet5 pages4 years ago
Datasheet7 pages9 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, IEC, UR
Flammability RatingUL94 V-0
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant