Weidmuller 1627240000

Conn Terminal Block PIN 2 POS 5.08mm Screw RA Cable Mount 15A Box
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorOrange
Contact MaterialCuSn
Contact PlatingTin
Housing ColorOrange
Housing MaterialPolybutylene
MountCable, Free Hanging
Technical
Current10 A
Current Rating21.5 A
Insulation Resistance1 MΩ
Max Current Rating15 A
Max Operating Temperature100 °C
Max Supply Voltage300 V
Min Operating Temperature-25 °C
Number of Circuits2
Number of Contacts2
Number of Levels1
Number of Poles2
Number of Positions2
Number of Positions Per Level2
Number of Rows1
OrientationRight Angle
PackagingBox
TerminationScrew
Voltage300 V
Voltage Rating300 V
Dimensions
Depth22.2 mm
Length12.2 mm
Pitch5.08 mm
Stripping Length7 mm
Width22.3 mm
Wire Gauge (Max)26 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1627240000.

Electro Sonic
Datasheet7 pages4 years ago
Datasheet34 pages10 years ago
Burklin Elektronik
Datasheet9 pages1 year ago

Inventory History

3 month trend:
-30.79%

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1627240000.

Related Parts

Descriptions

Descriptions of Weidmuller 1627240000 provided by its distributors.

Conn Terminal Block PIN 2 POS 5.08mm Screw RA Cable Mount 15A Box
Strip Terminal Block, 14A, 3.31mm2, 1 Row(s), 1 Deck(s)
SLS 5.08/02/180B SN OR BX. PCB plug-in connector, male plug, 5.08 mm, No. of poles: 2, 180°, Clamping yoke connection, Clamping range, rated connection, max.: 3.31 mm², Box GTIN (EAN): 4008190199753

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • Weidmueller GmbH & Co KG
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorOrange
Contact MaterialCuSn
Contact PlatingTin
Housing ColorOrange
Housing MaterialPolybutylene
MountCable, Free Hanging
Technical
Current10 A
Current Rating21.5 A
Insulation Resistance1 MΩ
Max Current Rating15 A
Max Operating Temperature100 °C
Max Supply Voltage300 V
Min Operating Temperature-25 °C
Number of Circuits2
Number of Contacts2
Number of Levels1
Number of Poles2
Number of Positions2
Number of Positions Per Level2
Number of Rows1
OrientationRight Angle
PackagingBox
TerminationScrew
Voltage300 V
Voltage Rating300 V
Dimensions
Depth22.2 mm
Length12.2 mm
Pitch5.08 mm
Stripping Length7 mm
Width22.3 mm
Wire Gauge (Max)26 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1627240000.

Electro Sonic
Datasheet7 pages4 years ago
Datasheet34 pages10 years ago
Burklin Elektronik
Datasheet9 pages1 year ago

Compliance

Environmental Classification
ApprovalsCSA, UR
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant