TE Connectivity CRG0603F2K7

Res Thick Film 0603 2.7K Ohm 1% 1/10W ±100ppm/°C Molded SMD SMD
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Weight2.012816 mg
Technical
CompositionThick Film
Max Operating Temperature125 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage50 V
PackagingTape & Reel (TR)
Power Rating100 mW
Resistance2.7 kΩ
Temperature Coefficient100 ppm/°C
TerminationSolder
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)75 V
Dimensions
Depth800 µm
Height450 µm
Length1.6 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity CRG0603F2K7.

Farnell
Datasheet3 pages8 years ago
Master Electronics
Datasheet3 pages12 years ago
Datasheet8 pages5 years ago
Future Electronics
Datasheet16 pages16 years ago
TE Connectivity
Technical Drawing1 page14 years ago
X-ON
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago
Datasheet3 pages12 years ago
Datasheet1 page14 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity CRG0603F2K7.

Related Parts

Descriptions

Descriptions of TE Connectivity CRG0603F2K7 provided by its distributors.

Res Thick Film 0603 2.7K Ohm 1% 1/10W ±100ppm/°C Molded SMD SMD
0603 2.7 KOhm 1% 0.1 W ±100ppm/ °C Surface Mount Thick Film Chip Resistor
Resistor, Thick Film, Res 2.7 Kilohms, Pwr-Rtg 0.1 W, Tol 1%, SMT, 0603 | TE Connectivity CRG0603F2K7
0603 (1608Metric) FIXED RESISTOR CRG Neohm 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 2.7kOhm ±100ppm/C
Thick Film Resistor CRG 0603 2.7K 1%
2.7K Ω, Thick Film, General Purpose Resistor Resistor, 1 %, 2 Termination, 0603, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .1 W, Neohm CRG
RES, 2K7, 1%, 0.1W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 2.7kohm; Product Range: CRG Series; Voltage Rating: 75V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Toleran
Special Order: CRG0603 1% 2K7 Resistance Value: 2.7K Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Number of Terminations: 2 Surface Mount Resistor | 2.7K Ω Thick Film General Purpose Resistor 1 % | Part Number: CRG0603F2K7 | Internal Number: 1622907-1 | Alias Number: CRG0603F2K7JIT | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1622907-1
  • 16229071

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Weight2.012816 mg
Technical
CompositionThick Film
Max Operating Temperature125 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage50 V
PackagingTape & Reel (TR)
Power Rating100 mW
Resistance2.7 kΩ
Temperature Coefficient100 ppm/°C
TerminationSolder
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)75 V
Dimensions
Depth800 µm
Height450 µm
Length1.6 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity CRG0603F2K7.

Farnell
Datasheet3 pages8 years ago
Master Electronics
Datasheet3 pages12 years ago
Datasheet8 pages5 years ago
Future Electronics
Datasheet16 pages16 years ago
TE Connectivity
Technical Drawing1 page14 years ago
X-ON
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago
Datasheet3 pages12 years ago
Datasheet1 page14 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago
Materials Sheet2 pages9 years ago
Materials Sheet2 pages9 years ago