📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

TE Connectivity / AMP 1622217-1

Fixed Resistor, Thin Film, 0.25W, 330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1622217-1.

Master Electronics

Datasheet3 pages14 years ago

TE Connectivity

Farnell

Inventory History

3 month trend:
+8.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity / AMP1622213-1
Through Hole Thin Film Resistor, LR Series, 300 ohm, 250 mW, - 1%, 200 V, Axial Leaded
Stackpole ElectronicsRNF14FTD340R
Fixed Resistor, Metal Film, 0.25W, 340ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623928-4
Resistor, 330 Ohm, ± 5%, 250 mW, Axial Leaded, 200 V, Carbon Film, High Reliability

Descriptions

Descriptions of TE Connectivity / AMP 1622217-1 provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
Res Metal Film 330 Ohm 1% 1/4W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Metal Film Resistors - Through Hole LR0204 1% 330R
Through Hole Thin Film Resistor, Lr Series, 330 Ohm, 250 Mw, - 1%, 200 V, Axial Leaded Rohs Compliant: Yes |Te Connectivity LR0204F330R
Special Order: LR0204 1% 330R Resistance Value: 330 Ω Element Type: Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 0204 Through-Hole Resistor | 330 Ω Thin Film General Purpose Resistor 1 % | Part Number: LR0204F330R | Internal Number: 1622217-1 | Alias Number: LR0204F330RJIT | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LR0204F330R