TE Connectivity 1609112-8

Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 10A/Contact Switch ST 1 Port
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountPanel, Snap in
Technical
Current Rating10 A
Frequency30 MHz
FuseNo
GenderMale
Max Operating Temperature40 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-10 °C
Number of Contacts3
Number of Poles3
Number of Ports1
OrientationStraight
PackagingBulk
TerminationFaston
Throw ConfigurationDPST
TypeSwitch
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Height24.64 mm
Length41.17 mm
Width31.24 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1609112-8.

Farnell
Datasheet4 pages12 years ago
Datasheet2 pages16 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet12 pages12 years ago
Datasheet4 pages9 years ago
Sager Electronics
Technical Drawing1 page0 years ago
Electro Sonic
Datasheet1 page6 years ago
TE Connectivity
Datasheet292 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages3 years ago
Datasheet2 pages10 years ago
Datasheet1 page14 years ago
Datasheet2 pages19 years ago
Mouser
Datasheet2 pages17 years ago
DigiKey
Datasheet2 pages22 years ago

Inventory History

3 month trend:
-3.49%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1609112-8.

Related Parts

Descriptions

Descriptions of TE Connectivity 1609112-8 provided by its distributors.

Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 10A/Contact Switch ST 1 Port
Mains Power Connector, 115/230Vac, Male, Solder Terminal, Receptacle
Module, Power Entry, Two Function, DPSTw/IEC 320 connector, Snap-in, Unfiltered | TE Connectivity 10CS1
10CS1 M0=F7803 Current Rating: 10 A Filter Connector Type: IEC 60320-1 C-14 Filter Connector Style: Male Receptacle Output Termination Type: 3/16" Faston Iec Unfiltered Inlets & Corcom C Series | 10 A IEC 60320-1 C-14 Male Receptacle 3/16" Faston | Part Number: 1609112-8 | Internal Number: 1609112-8 | Alias Number: 10CS1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10CS1
  • 10CS1.
  • 10CS1?
  • 1609112-8.

Technical Specifications

Physical
Case/PackageModule
MountPanel, Snap in
Technical
Current Rating10 A
Frequency30 MHz
FuseNo
GenderMale
Max Operating Temperature40 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-10 °C
Number of Contacts3
Number of Poles3
Number of Ports1
OrientationStraight
PackagingBulk
TerminationFaston
Throw ConfigurationDPST
TypeSwitch
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Height24.64 mm
Length41.17 mm
Width31.24 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1609112-8.

Farnell
Datasheet4 pages12 years ago
Datasheet2 pages16 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet12 pages12 years ago
Datasheet4 pages9 years ago
Sager Electronics
Technical Drawing1 page0 years ago
Electro Sonic
Datasheet1 page6 years ago
TE Connectivity
Datasheet292 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages3 years ago
Datasheet2 pages10 years ago
Datasheet1 page14 years ago
Datasheet2 pages19 years ago
Mouser
Datasheet2 pages17 years ago
DigiKey
Datasheet2 pages22 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Materials Sheet2 pages8 years ago
Rohs Statement1 page11 years ago