Phoenix Contact 1607728

Conn, Circ, M17, Socket, Device, Str, 5 Pos+PE, Power, SPEEDCON | Phoenix Contact 1607728
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountFlanges, Front, Panel
Number of Pins6
Weight890.004929 mg
Technical
Connector TypeCrimp, Receptacle
Fastening TypePush, Twist
FeaturesShielded
ShieldingShielded
TerminationCrimp
Dimensions
Thread SizeM17

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1607728.

Burklin Elektronik
Datasheet14 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet4 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1607728.

Related Parts

Descriptions

Descriptions of Phoenix Contact 1607728 provided by its distributors.

Conn, Circ, M17, Socket, Device, Str, 5 Pos+PE, Power, SPEEDCON | Phoenix Contact 1607728
Phoenix Contact Apparaatconnector, voorwand ST-5ES1N8AWQ00S - 1607728
Socket, 6 pole, crimp connection, screw locking, straight, 1607728
Circular Metric Connectors ST-5ES1N8AWQ00S
CONN RCPT HSG FMALE 6POS PNL MT

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Technical Specifications

Physical
MountFlanges, Front, Panel
Number of Pins6
Weight890.004929 mg
Technical
Connector TypeCrimp, Receptacle
Fastening TypePush, Twist
FeaturesShielded
ShieldingShielded
TerminationCrimp
Dimensions
Thread SizeM17

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1607728.

Burklin Elektronik
Datasheet14 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet4 pages7 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
RoHSCompliant