TE Connectivity 160772-3

Receptacle terminal, FASTON 110, AWG 26-22 | TE Connectivity 160772-3
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingTin
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
MountFree Hanging
PlatingTin
Terminal MaterialBrass
Technical
GenderFemale
Insulated Wire SupportYes
InsulationNon-Insulated
OrientationStraight
PackagingTape & Reel (TR)
SealableNo
TerminationReceptacle
Wire/Cable TypeDiscrete
Dimensions
Depth3.7 mm
Insulation Diameter1.6 mm
Length13.9954 mm
Mating Tab Width2.794 mm
Tab Length6.2992 mm
Tab Thickness812.8 µm
Tab Width2.794 mm
Wire/Cable Diameter1.6002 mm
Wire/Cable Gauge-22 AWG
Wire Gauge (Max)26 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 160772-3.

TE Connectivity
Technical Drawing1 page13 years ago
Master Electronics
Datasheet1 page17 years ago
Burklin Elektronik
Datasheet5 pages3 years ago

Inventory History

3 month trend:
+7.49%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 160772-3.

Descriptions

Descriptions of TE Connectivity 160772-3 provided by its distributors.

Receptacle terminal, FASTON 110,AWG 26-22 | TE Connectivity 160772-3
Female Disconnect, 2.79Mm, 26-22Awg; Product Range:Faston 110 Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:2.79Mm X 0.79Mm; Tab Size - Imperial:0.11" X 0.032"; Wire Size Awg Min:26Awg; Wire Size Awg Max:22Awg; Rohs Compliant: Yes |Amp Te Connectivity 160772-3
110 FASTON,REC.,26-22 AWG,TPBR Quick Disconnect Terminal Type: Receptacle Wire Size: 26 – 22 AWG Wire Size: .12 – .32 mm² Wire Size: 254 – 642 CMA Mating Tab Width: 2.8 mm Receptacle 26 – 22 AWG .12 – .32 mm² 254 – 642 CMA | Quick Disconnect | Part Number: 160772-3 | Internal Number: 160772-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1607723

Technical Specifications

Physical
Body MaterialBrass
Body PlatingTin
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
MountFree Hanging
PlatingTin
Terminal MaterialBrass
Technical
GenderFemale
Insulated Wire SupportYes
InsulationNon-Insulated
OrientationStraight
PackagingTape & Reel (TR)
SealableNo
TerminationReceptacle
Wire/Cable TypeDiscrete
Dimensions
Depth3.7 mm
Insulation Diameter1.6 mm
Length13.9954 mm
Mating Tab Width2.794 mm
Tab Length6.2992 mm
Tab Thickness812.8 µm
Tab Width2.794 mm
Wire/Cable Diameter1.6002 mm
Wire/Cable Gauge-22 AWG
Wire Gauge (Max)26 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 160772-3.

TE Connectivity
Technical Drawing1 page13 years ago
Master Electronics
Datasheet1 page17 years ago
Burklin Elektronik
Datasheet5 pages3 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeNot Applicable
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago