TE Connectivity 1604044-5

Conn Battery PL 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Package

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlue
Contact MaterialCopper
Contact PlatingSilver
Housing ColorBlue
Housing MaterialPolycarbonate
Insulation MaterialPC
MountFree Hanging
Number of Pins2
Technical
Connector TypeConnector, Plug, Receptacle, Socket
Current Rating175 A
Fastening TypeSpring Retention
GenderReceptacle
Max Operating Temperature105 °C
Max Voltage Rating (DC)600.6 kV
Min Operating Temperature-20 °C
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating600 V
Wire/Cable TypeDiscrete
Dimensions
Length78.2 mm
Width53.5 mm
Wire/Cable Gauge4 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1604044-5.

element14 APAC
Datasheet6 pages12 years ago
Farnell
Technical Drawing1 page13 years ago
Electro Sonic
Datasheet111 pages14 years ago
Datasheet30 pages19 years ago
Datasheet1 page17 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1604044-5.

Related Parts

Descriptions

Descriptions of TE Connectivity 1604044-5 provided by its distributors.

Conn Battery PL 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Package
Connector; Product Range:Amp Power 175 Series; No. Of Contacts:2Contacts; Gender:Plug, Receptacle; Pitch Spacing:-; Contact Termination Type:Crimp; No. Of Rows:1 Row; Connector Mounting:Cable Mount; Contact Plating:- Rohs Compliant: Yes |Amp Te Connectivity 1604044-5
CONN PLUG 2POS 4AWG SILVER CRIMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
ColorBlue
Contact MaterialCopper
Contact PlatingSilver
Housing ColorBlue
Housing MaterialPolycarbonate
Insulation MaterialPC
MountFree Hanging
Number of Pins2
Technical
Connector TypeConnector, Plug, Receptacle, Socket
Current Rating175 A
Fastening TypeSpring Retention
GenderReceptacle
Max Operating Temperature105 °C
Max Voltage Rating (DC)600.6 kV
Min Operating Temperature-20 °C
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating600 V
Wire/Cable TypeDiscrete
Dimensions
Length78.2 mm
Width53.5 mm
Wire/Cable Gauge4 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1604044-5.

element14 APAC
Datasheet6 pages12 years ago
Farnell
Technical Drawing1 page13 years ago
Electro Sonic
Datasheet111 pages14 years ago
Datasheet30 pages19 years ago
Datasheet1 page17 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago