Mclennan 15M020D1B

Stepper Motor, 0.388 N-Cm, 125 Ma, Four, 40 Ohm, 14 Mh Rohs Compliant: Yes |Mclennan 15M020D1B
$ 30.71
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mclennan 15M020D1B.

element14 APAC

Datasheet2 pages21 years ago

Inventory History

3 month trend:
-43.90%

Descriptions

Descriptions of Mclennan 15M020D1B provided by its distributors.

Stepper Motor, 0.388 N-Cm, 125 Ma, Four, 40 Ohm, 14 Mh Rohs Compliant: Yes |Mclennan 15M020D1B
McLennan Servo Supplies 15M020D-1B 步进电机
McLennan Servo Supplies , 5 V, 18
STEPPER MOTOR, TIN CAN; Coil Type: -; Torque Max: 0.388N-cm; Current Rating: 125mA; No. of Phases: Four Phase; Resistance: 40ohm; Inductance: 14mH; Inertia: 0.11g-cm²; Product Range: -; SVHC: No SVHC (15-Jan-2018); Current per Ph

Images

Manufacturer Aliases

Mclennan has several brands around the world that distributors may use as alternate names. Mclennan may also be known as the following names:

  • Mclennan Servo Supplies
  • mcl

Part Number Aliases

This part may be known by these alternate part numbers:

  • 15M020D-1B