Hammond 1591BBK

ABS enclosure, (L x W x H) 112 x 62 x 31 mm, black (RAL 9005), IP54, 1591BBK
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialABS, Plastic
ColorBlack
Housing ColorBlack
Housing MaterialABS
MaterialABS
MountBox
Weight73.935556 g
Dimensions
Height30.8102 mm
Length111.9886 mm
Thickness2.0066 mm
Width60.96 mm

Documents

Download datasheets and manufacturer documentation for Hammond 1591BBK.

Electro Sonic
Datasheet1 page14 years ago
Datasheet1 page18 years ago
Master Electronics
Datasheet2 pages19 years ago
Datasheet3 pages4 years ago
element14 APAC
Datasheet3 pages6 years ago
Burklin Elektronik
Datasheet1 page4 years ago
Jameco
Datasheet3 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages5 years ago
Datasheet2 pages19 years ago
DigiKey
Datasheet2 pages22 years ago

Inventory History

3 month trend:
-31.06%

Engineering Resources

View Evaluation kits and Reference designs for Hammond 1591BBK.

Related Parts

Descriptions

Descriptions of Hammond 1591BBK provided by its distributors.

ABS enclosure, (L x W x H) 112 x 62 x 31 mm, black (RAL 9005), IP54, 1591BBK
BOX, ABS, BLACK, 112X62X31MM; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 112mm; External Width - Metric: 62mm; External Depth - Metric: 31mm; IP Rating: IP54; Body Colour: Black; NEMA Rating: -; External Height - Imperial: 4.4"; External Width - Imperial: 2.4"; External Depth - Imperial: 1.22"; Product Range: -; No. of Switch Holes: -; SVHC: No SVHC (15-Jan-2019)
ENCLOSURE, MULTIPURPOSE, PLASTIC, BLACK; Enclosure Type:De m ltiples fines; Enclosure Material:ABS; External Height - Metric:111.8mm; External Width - Metric:62mm; External Depth - Metric:31mm; IP Rating:IP54; Body Color:Black RoHS Compliant: Yes
Enclosure Material = ABS / Protection Rating = IP54 / Fire Class = UL 94 V0 / Enclosure Colour = Black / External Width mm = 62 / External Depth mm = 112 / External Height mm = 30.8 / Internal Width mm = 55.78 / Internal Depth mm = 105.78 / Internal Height mm = 26.9 / Series = 1591

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND MANUFACTURIN
  • HAMMOND ELECTRONICS
  • HAMMOND POWER SOLUTIONS
  • HAMMND
  • Hammond Manufacturing Co
  • HAMMOND MANUFACTURING CO LTD
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM
  • Hammond Manufacturing Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1591BBK.

Technical Specifications

Physical
Body MaterialABS, Plastic
ColorBlack
Housing ColorBlack
Housing MaterialABS
MaterialABS
MountBox
Weight73.935556 g
Dimensions
Height30.8102 mm
Length111.9886 mm
Thickness2.0066 mm
Width60.96 mm

Documents

Download datasheets and manufacturer documentation for Hammond 1591BBK.

Electro Sonic
Datasheet1 page14 years ago
Datasheet1 page18 years ago
Master Electronics
Datasheet2 pages19 years ago
Datasheet3 pages4 years ago
element14 APAC
Datasheet3 pages6 years ago
Burklin Elektronik
Datasheet1 page4 years ago
Jameco
Datasheet3 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages5 years ago
Datasheet2 pages19 years ago
DigiKey
Datasheet2 pages22 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RatingsIP54
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago