Hammond 1590LLB

Aluminum die cast enclosure, (L x W x H) 50 x 50 x 25 mm, natural, IP54, 1590LLB
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Case/PackageAluminum
ColorNatural
Housing ColorNatural
Housing MaterialAluminium
MaterialAluminium, Metal
MountExternal
Weight68.038855 g
Technical
FeaturesShielded
Dimensions
Depth21.082 mm
Height24.9936 mm
Length50.0126 mm
Thickness2.032 mm
Width50.038 mm

Documents

Download datasheets and manufacturer documentation for Hammond 1590LLB.

Electro Sonic
Datasheet1 page10 years ago
Datasheet1 page16 years ago
element14 APAC
Datasheet1 page19 years ago
Master Electronics
Datasheet1 page7 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages5 years ago
Datasheet2 pages19 years ago
TME
Datasheet1 page16 years ago
Newark
Datasheet2 pages19 years ago

Inventory History

3 month trend:
-18.23%

Engineering Resources

View Evaluation kits and Reference designs for Hammond 1590LLB.

Related Parts

Descriptions

Descriptions of Hammond 1590LLB provided by its distributors.

Aluminum die cast enclosure, (L x W x H) 50 x 50 x 25 mm, natural, IP54, 1590LLB
Enclosure, Diecast, Emi/Rfi, Ip54, Instrument, 50 Mm, 50 Mm, 25 Mm, Aluminium, Unfinished Rohs Compliant: Yes |Hammond 1590LLB
enclosure - diecast 50 X 50 X 25MM ALUMINUM BOX (1.99 x 1.99 x 0.98) Hammond PN 1590LLB : UPC [623980808796] Color: Natural Aluminum
BOX, DIECAST, IP54, 50X50X25MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 50mm; External Width - Metric: 50mm; External Depth - Metric: 21mm; IP Rating: IP54; Body Colour: Natural; NEMA Rating: NEMA 12K; External Height - Imperial: 1.97"; External Width - Imperial: 1.97"; External Depth - Imperial: 0.83"; Product Range: 1590 Series; No. of Switch Holes: -; SVHC: No SVHC (15-Jan-2019); Depth - Imperial: 2"; Depth - Metric: 50.5mm; Height - Imperial: 0.8"; Height - Metric: 21mm; Length / Width - Imperial: 2"; Length / Width - Metric: 50.5mm

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND MANUFACTURIN
  • HAMMOND ELECTRONICS
  • HAMMOND POWER SOLUTIONS
  • HAMMND
  • Hammond Manufacturing Co
  • HAMMOND MANUFACTURING CO LTD
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM
  • Hammond Manufacturing Company

Technical Specifications

Physical
Body MaterialAluminium
Case/PackageAluminum
ColorNatural
Housing ColorNatural
Housing MaterialAluminium
MaterialAluminium, Metal
MountExternal
Weight68.038855 g
Technical
FeaturesShielded
Dimensions
Depth21.082 mm
Height24.9936 mm
Length50.0126 mm
Thickness2.032 mm
Width50.038 mm

Documents

Download datasheets and manufacturer documentation for Hammond 1590LLB.

Electro Sonic
Datasheet1 page10 years ago
Datasheet1 page16 years ago
element14 APAC
Datasheet1 page19 years ago
Master Electronics
Datasheet1 page7 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages5 years ago
Datasheet2 pages19 years ago
TME
Datasheet1 page16 years ago
Newark
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsIP54
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago