Amphenol Communications Solutions 159-2801-025

Round Flat Cable Foil/Braid Polyvinyl Chloride 25Conductors 28AWG 9.14mm 300V Black Automotive
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package100
ColorBlack, Grey
Conductor MaterialCopper
Contact PlatingTin
Insulation MaterialPVC
MountCable
Technical
Capacitance95.1 pF
Current Rating1 A
Impedance65 Ω
Insulation Resistance10 GΩ
Max Current Rating1.3 A
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
Number of Conductors25
Number of Cores25
ShieldingShielded
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Wire/Cable TypeFlat
Dimensions
Cable Pitch1.27 mm
Diameter9.144 mm
Lead Pitch1.27 mm
Length30.48 m
Width31.75 mm
Wire/Cable Diameter9.14 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 159-2801-025.

Newark
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Datasheet4 pages18 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Electro Sonic
Datasheet151 pages15 years ago
Farnell
Datasheet4 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 159-2801-025.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 159-2801-025 provided by its distributors.

Round Flat Cable Foil/Braid Polyvinyl Chloride 25Conductors 28AWG 9.14mm 300V Black Automotive
Round Flat Cable 25Conductors 28AWG 9.14mm Tinned Copper Black/Gray/Red Edge 300V
AMPHENOL SPECTRA-STRIP 159-2801-025 Ribbon Screened Cable, Round 'N' Flat Jacketed, Per M, Grey, 25 Core, 28 AWG, 0.072 mm
RIBBON CABLE, RND/FLAT, 25WAY, 30.5M; Cable Shielding:Screened; No. of Cores:25Core; Wire Gauge:28AWG; Conductor Area CSA:0.072mm²; Reel Length
RIBBON CABLE, RND/FLAT, 25WAY, 30.5M; Cable Shielding: Screened; No. of Cores: 25Core; Wire Gauge: 28AWG; Conductor Area CSA: 0.072mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Grey; Cable Width: 31.75mm; No. of Max Strands x Strand Size: 7 x 36AWG; Pitch Spacing: 1.27mm; Voltage Rating: 300V; Conductor Material: Tinned Copper; Jacket Material: PVC; Ribbon Cable Type: Round Jacketed Flat Ribbon Cable; Product Range: -; SVHC: No SVHC (15-Jan-2019); Approval Bodies: CSA, UL; Cable Type: Shielded Round to Flat; Cable UL Style Number: UL2651/20381; Capacitance: 78.7pF/m; Colour: Grey; Conductor Make-up: 7/36AWG; Current Rating: 1A; External Diameter: 9.1mm; Impedance: 75ohm; Inductance: 0.49µH/m; Insulation Resistance: 10000Mohm; Operating Temperature Max: 105°C; Operating Temperature Min: -20°C; Screen Type Primary: Aluminium/mylar; Screen Type, Secondary: Tinned copper braid; Secondary Insulation Colour: Black; Secondary Insulation Material: PVC

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 159-2801-025.
  • 1592801025
  • 1592801025.

Technical Specifications

Physical
Case/Package100
ColorBlack, Grey
Conductor MaterialCopper
Contact PlatingTin
Insulation MaterialPVC
MountCable
Technical
Capacitance95.1 pF
Current Rating1 A
Impedance65 Ω
Insulation Resistance10 GΩ
Max Current Rating1.3 A
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
Number of Conductors25
Number of Cores25
ShieldingShielded
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Wire/Cable TypeFlat
Dimensions
Cable Pitch1.27 mm
Diameter9.144 mm
Lead Pitch1.27 mm
Length30.48 m
Width31.75 mm
Wire/Cable Diameter9.14 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 159-2801-025.

Newark
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Datasheet4 pages18 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Electro Sonic
Datasheet151 pages15 years ago
Farnell
Datasheet4 pages18 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant