TE Connectivity / Alcoswitch 1571423-1

Switch Slide SP4T Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-1571423-1Contact
>1wk

Technical Specifications

Physical
Contact PlatingGold
MountThrough Hole
Technical
Max Operating Temperature85 °C
Max Voltage Rating (DC)20 V
Min Operating Temperature-20 °C
OrientationVertical
TerminationPC Pin
Throw ConfigurationSP4T

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Alcoswitch 1571423-1.

Master Electronics
Datasheet30 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / Alcoswitch 1571423-1.

Descriptions

Descriptions of TE Connectivity / Alcoswitch 1571423-1 provided by its distributors.

Switch Slide SP4T Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole
SWITCH SLIDE SP4T 0.4VA 20V
SP4T MSS1400G=SLIDE SWITCH
SP4T MSS1400GSLIDE SWITCH
Slide Switches

Manufacturer Aliases

TE Connectivity / Alcoswitch has several brands around the world that distributors may use as alternate names. TE Connectivity / Alcoswitch may also be known as the following names:

  • TE Connectivity ALCOSWITCH Switches
  • ALCOSWITCH / TYCO
  • TE Connectivity / Alcoswitch Brand
  • TYCO ELECTRONICS ALCOSWITCH
  • Alcoswitch/Tyco Electronics
  • ALCOSWITCH - TE CONNECTIVITY
  • TE CONNECTIVITY/ALCOSWITC
  • Tyco / Alco Switch
  • TYCO ELECTRONICS ALCOSWITCH (VA)
  • TYCO-ALCO
  • TE Connectivity / Alcoswitch Asia
  • TE CONNECTIVITY ALCOSWITCH (VA)
  • ALCOSWITCH Switches/TE Connectivity
  • TE CONNECTIV/ ALCOSWITCH
  • Alcoswitch (Tyco Div - Alcoswitch)
  • ALCOSWITCH/SOLD TO TYCO
  • TE Connectivity (Tyco Electronics) / ALCOSWITCH
  • TE Connectivity / Alcoswi

Technical Specifications

Physical
Contact PlatingGold
MountThrough Hole
Technical
Max Operating Temperature85 °C
Max Voltage Rating (DC)20 V
Min Operating Temperature-20 °C
OrientationVertical
TerminationPC Pin
Throw ConfigurationSP4T

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Alcoswitch 1571423-1.

Master Electronics
Datasheet30 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant