TE Connectivity 1571113-6

Switch Rocker ON OFF ON DPDT Quick Connect Curved Rocker 16A 250VAC 372.85VA >100000Cycles
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon
Contact MaterialSilver, Tin
Contact PlatingSilver
Housing MaterialNylon
MountPanel
Technical
Contact Current Rating16 A
Current Rating7 A
Max Current Rating16 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-20 °C
PackagingBulk
TerminationQuick Connect
Throw ConfigurationDPDT
Dimensions
Depth29.3 mm
Length31.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1571113-6.

TE Connectivity
Datasheet62 pages19 years ago
Technical Drawing3 pages14 years ago
Sager Electronics
Datasheet3 pages6 years ago
Master Electronics
Datasheet4 pages19 years ago
X-ON
Datasheet3 pages6 years ago

Inventory History

3 month trend:
+27.27%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1571113-6.

Related Parts

Descriptions

Descriptions of TE Connectivity 1571113-6 provided by its distributors.

Switch Rocker ON OFF ON DPDT Quick Connect Curved Rocker 16A 250VAC 372.85VA >100000Cycles
Rocker Switches 16A 250VAC OFF DP Faston Rocker SWITCH
PR Series Power Rocker Switch 25.4 x 27.6 mm Panel Cut-Out 2-Pole ON-OFF-ON Opaque Single-Color Quick Connect Terminal White I O II" Legend Black/Black"
ROCKER SW, DPDT, 16A, 125V, BLK; Illumination:Non Illuminated; Contact Configuration:DPDT; Switch Operation:On-Off-On; Actuator / Cap Colour:Black; Switch Mounting:Panel; Contact Current Max:16A; Contact Voltage AC Nom:1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1571113-6 .
  • PRDDD3-16F-BB0GW

Technical Specifications

Physical
Actuator MaterialNylon
Contact MaterialSilver, Tin
Contact PlatingSilver
Housing MaterialNylon
MountPanel
Technical
Contact Current Rating16 A
Current Rating7 A
Max Current Rating16 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-20 °C
PackagingBulk
TerminationQuick Connect
Throw ConfigurationDPDT
Dimensions
Depth29.3 mm
Length31.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1571113-6.

TE Connectivity
Datasheet62 pages19 years ago
Technical Drawing3 pages14 years ago
Sager Electronics
Datasheet3 pages6 years ago
Master Electronics
Datasheet4 pages19 years ago
X-ON
Datasheet3 pages6 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeNot Applicable
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago